Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
931-LI-CAM-OV10633
Manufacturer Part #:

LI-CAM-OV10633

Manufacturer:

Description: Video Modules OmniVision OV10633 HD IP CAMERA BOARD
Lifecycle: New Product: New from this manufacturer.
Silverlight Page 44, Mouser Enhanced Catalog
PDF Page 44, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Leopard Imaging
RoHS: RoHS Compliant Details
Product: Camera Modules
Video Format Supported: H.264
Number of frames per second: 30 fps
Display Resolution - Pixels: 1280 x 800
Interface Type: 2-Wire
Packaging: Bulk
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
6 Can Ship Immediately

On Order: 13 View Delivery Dates  

Factory Lead-Time: 6 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $149.00
  5: $147.00

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
ZCAT2235-1030A-BK
EMI/RFI Suppressors & Ferrites Round 10mm Black Ca ...
TDK
1: $1.40
IRS21844MTRPBF
Power Driver ICs Hlf Brdg Drvr Sft Trn On Invrt Sh ...
International Rectifier
1: $3.98
73116-0026
RF Cable Assemblies Micro/PRETIN END 9" 1.32MM CAB ...
Molex
1: $2.53
LI-CAM-IMX036
Video Modules Sony iMX036 HD IP CAMERA BOARD
Leopard Imaging
1: $179.00
LI-CAM-AR0331
Video Modules Aptina AR0331 HD WDR CAMERA BOARD
Leopard Imaging
1: $149.00
W5200
Ethernet ICs 3-IN-1 ENET CONTR TCP/IP+MAC+PHY
WIZnet
1: $4.65
54132-3697
FFC & FPC Connectors 0.5MM FFC/FPC 36 CKT R/A SMT ...
Molex
1: $2.07
LI-VI365
Daughter Cards & OEM Boards COMPOSITE / S-VIDEO IN ...
Leopard Imaging
1: $55.00
LI-FLEX03
Flat Cables 60mm 36-PIN 0.5mm PITCH FLEX CABLE
Leopard Imaging
1: $19.95
215083-4
Headers & Wire Housings MOW 04P 28 AWG
TE Connectivity / AMP
1: $0.34
TNPW1206330RBEEN
Thin Film Resistors - SMD 330ohms .1% 25ppm
Vishay
1: $0.85
21020-0395
FFC / FPC Jumper Cables 36P .5MM PREMO-FLEX JUMPER ...
Molex
1: $7.33
VJ0603A330FXBPW1BC
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0603 ...
Vishay/Vitramon
1: $0.14
LQH32MN150J23L
Fixed Inductors 15uH 5%
Murata Electronics
1: $0.27
LI-VCAMADAPTER
Sockets & Adapters 36 PIN FPC ADAPT BRD H.264 TO I ...
Leopard Imaging
1: $49.00
LI-PS5-01
Plug-In AC Adapters 5VDC UNIVERSAL POWER SUPPLY
Leopard Imaging
1: $15.00
LI-DVI1
Daughter Cards & OEM Boards DVI VIDEO OUTPUT BOARD
Leopard Imaging
1: $65.00
LI-CAMFLEX
Programmer Accessories 2" CAMERA EXTENSION CABLE
Leopard Imaging
1: $35.00
LI-SER-01
Cable Assemblies FEMALE DB-9 / STEREO SERIAL ADAPT ...
Leopard Imaging
1: $13.00
LI-TB02
Development Boards & Kits - ARM DM368 LEOPARDBOARD ...
Leopard Imaging
1: $149.00

186991580 121791721