Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
931-LI-CAM-MN34041
Manufacturer Part #:

LI-CAM-MN34041

Manufacturer:

Description: Video Modules Panasonic MN34041 HD IP CAMERA BOARD
Lifecycle: New Product: New from this manufacturer.
Silverlight Page 44, Mouser Enhanced Catalog
PDF Page 44, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Leopard Imaging
RoHS: RoHS Compliant Details
Product: Camera Modules
Video Format Supported: H.264
Number of frames per second: 60
Display Resolution - Pixels: 1944 x 1092
Interface Type: 2-Wire
Packaging: Bulk
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
8 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 1 Week  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $179.00
  5: $177.00

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
179DT 010500
Coaxial Cables 28.5AWG 1C SHIELD 500ft SPOOL BLACK
Belden Wire & Cable
1: $331.08
LI-CAM-IMX036
Video Modules Sony iMX036 HD IP CAMERA BOARD
Leopard Imaging
1: $179.00
LI-5M03CS
Daughter Cards & OEM Boards MT9P031 5M CS LENS CAM ...
Leopard Imaging
1: $79.00
LI-TB01
Development Boards & Kits - ARM DM365 LEOPARDBOARD ...
Leopard Imaging
1: $129.00
LI-CAM-AR0331
Video Modules Aptina AR0331 HD WDR CAMERA BOARD
Leopard Imaging
1: $149.00
LI-FLEX03
Flat Cables 60mm 36-PIN 0.5mm PITCH FLEX CABLE
Leopard Imaging
1: $19.95
LI-CAM-MI5100AF
Video Modules Aptina MI5100 AF HD IP CAMERA BOARD
Leopard Imaging
1: $179.00
LI-DVI1
Daughter Cards & OEM Boards DVI VIDEO OUTPUT BOARD
Leopard Imaging
1: $65.00
LI-VCAMADAPTER
Sockets & Adapters 36 PIN FPC ADAPT BRD H.264 TO I ...
Leopard Imaging
1: $49.00
LI-TB02
Development Boards & Kits - ARM DM368 LEOPARDBOARD ...
Leopard Imaging
1: $149.00

186991580 176349563 121791721