|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
931-LI-CAM-M034
Manufacturer Part #:

LI-CAM-M034

Manufacturer:

Description:
Video Modules Aptina MT9M034 HD IP CAMERA BOARD
Mouser Online Catalog Page 48, Mouser Online Catalog
PDF Page 48, PDF Catalog Page
LI-CAM-M034 Datasheet LI-CAM-M034 Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Leopard Imaging
Product Category: Video Modules
RoHS: RoHS Compliant Details
Product: Camera Modules
Video Format Supported: H.264
Number of frames per second: 30 fps
Display Resolution - Pixels: 1280 x 960
Interface Type: 2-Wire
Brand: Leopard Imaging
Packaging: Bulk
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
MCIMX6Q-SDB Development Boards & Kits - ARM 12
LI-OV5640-MIPI-AF Video Modules 194
ATSAMA5D4-XULT Development Boards & Kits - ARM 47
086210033340800+ FFC & FPC Connectors 2,797
uCAM-II Video Modules 85
LI-OV9712-FF-65 Video Modules 60
LI-TB02 Development Boards & Kits - ARM 64
55909-0374 Board to Board & Mezzanine Connectors 2,375
Real Time Availability
Stock:
2 Can Ship Immediately

On Order:
0

Factory Lead-Time:
8 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$105.60
5:
$104.53

To add to a project, please Log In.

186991580 121791721 132350022 153566726 194885591 146528439 192564755