Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
931-LI-CAM-IMX036
Manufacturer Part #:

LI-CAM-IMX036

Manufacturer:

Description: Video Modules Sony iMX036 HD IP CAMERA BOARD
Lifecycle: New Product: New from this manufacturer.
Silverlight Page 44, Mouser Enhanced Catalog
PDF Page 44, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Leopard Imaging
RoHS: RoHS Compliant Details
Product: Camera Modules
Video Format Supported: H.264
Number of frames per second: 60
Display Resolution - Pixels: 2080 x 1553
Interface Type: SPI
Packaging: Bulk
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
14 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $179.00
  5: $177.00

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
LM2734YMK/NOPB
DC/DC Switching Regulators 1A LOAD STEP-DOWN DC-DC ...
Texas Instruments
1: $2.31
STM6719TWWB6F
Supervisory Circuits Triple Ultra-Lo Volt Open Dra ...
STMicroelectronics
1: $2.28
FDV301N
MOSFET N-Ch Digital
Fairchild Semiconductor
1: $0.07
B3U-1000P
Tactile Switches Top Actuated w/o boss w/o ground
Omron Electronics
1: $1.03
APTD1608CGCK
Standard LEDs - SMD SMD Green 570nm 230mcd
Kingbright
1: $0.22
179DT 010500
Coaxial Cables 28.5AWG 1C SHIELD 500ft SPOOL BLACK
Belden Wire & Cable
1: $331.08
AT89C55WD-24PU
8-bit Microcontrollers - MCU 20K FLASH - 24MHZ IND ...
Atmel
1: $2.58
112404
RF Connectors BNC ST PCB JACK 50 OHM TF-4 POST
Amphenol Connex
1: $1.88
CD40106BPWR
Inverters Hex Schmitt Trigger
Texas Instruments
1: $0.22
CY8CKIT-025
Temperature Sensor Development Tools PSOC 3 Prec A ...
Cypress Semiconductor
1: $99.00
MAX4173FESA+
Current Sense Amplifiers V-Out High-Side Current-S ...
Maxim Integrated
1: $2.07
LI-5M03CS
Daughter Cards & OEM Boards MT9P031 5M CS LENS CAM ...
Leopard Imaging
1: $79.00
LI-CAM-AR0331
Video Modules Aptina AR0331 HD WDR CAMERA BOARD
Leopard Imaging
1: $149.00
LI-SER-01
Cable Assemblies FEMALE DB-9 / STEREO SERIAL ADAPT ...
Leopard Imaging
1: $13.00
LI-VCAMADAPTER
Sockets & Adapters 36 PIN FPC ADAPT BRD H.264 TO I ...
Leopard Imaging
1: $49.00
LI-CAM-M034
Video Modules Aptina MT9M034 HD IP CAMERA BOARD
Leopard Imaging
1: $99.00
LI-DVI1
Daughter Cards & OEM Boards DVI VIDEO OUTPUT BOARD
Leopard Imaging
1: $65.00
LI-CAMFLEX
Programmer Accessories 2" CAMERA EXTENSION CABLE
Leopard Imaging
1: $35.00
LI-PS5-01
Plug-In AC Adapters 5VDC UNIVERSAL POWER SUPPLY
Leopard Imaging
1: $15.00
LI-TB02
Development Boards & Kits - ARM DM368 LEOPARDBOARD ...
Leopard Imaging
1: $149.00

121791721 186991580