Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
931-LI-5M06CMAF
Manufacturer Part #:

LI-5M06CMAF

Manufacturer:

Description: Video Modules 5MP Aptina MT9P AF VGA CAMERA BOARD
Lifecycle: New Product: New from this manufacturer.
Silverlight Page 44, Mouser Enhanced Catalog
PDF Page 44, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Leopard Imaging
RoHS: RoHS Compliant Details
Product: Camera Modules
Display Resolution - Pixels: 2592 x 1944
Interface Type: 2-Wire, I2C
Operating Supply Voltage: 1.8 V, 2.8 V
Operating Supply Current: 60 uA
Packaging: Bulk
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
6 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $125.00
  5: $123.00

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
BeagleBoard-xM
Development Boards & Kits - ARM Beagle Board Dev K ...
BeagleBoard by CircuitCo
1: $152.44
LI-5M03
Daughter Cards & OEM Boards MT9P031 5M M12 LENS CA ...
Leopard Imaging
1: $75.00
79107-7003
Headers & Wire Housings 8 CKT VERT RECEPT Milli-Gr ...
Molex
1: $1.61
50394-8051
Headers & Wire Housings SOCKET 24-30AWG REEL
Molex
1: $0.19
LI-5M03CS
Daughter Cards & OEM Boards MT9P031 5M CS LENS CAM ...
Leopard Imaging
1: $79.00
LI-TB01
Development Boards & Kits - ARM DM365 LEOPARDBOARD ...
Leopard Imaging
1: $129.00
LI-5M05CM-AF
Video Modules 5MP Aptina MT9P AF VGA CAMERA BOARD
Leopard Imaging
1: $64.95
254-DS718-RO
Speakers & Transducers 71 x 41 x 25mm 4W
Kobitone
1: $5.10
TR15RA050-11E03-GY-BK-Level-V
Plug-In AC Adapters 15W 90-264VAC 5VDC 2.0A 2.1mm ...
Cincon
1: $18.77
LI-CAMFLEX
Programmer Accessories 2" CAMERA EXTENSION CABLE
Leopard Imaging
1: $35.00
LI-DVI1
Daughter Cards & OEM Boards DVI VIDEO OUTPUT BOARD
Leopard Imaging
1: $65.00
LI-PS5-01
Plug-In AC Adapters 5VDC UNIVERSAL POWER SUPPLY
Leopard Imaging
1: $15.00
LI-VCAMADAPTER
Sockets & Adapters 36 PIN FPC ADAPT BRD H.264 TO I ...
Leopard Imaging
1: $49.00
LI-5M04CM
Video Modules 5MP Aptina MT9P011 VGA CAMERA MODULE
Leopard Imaging
1: $70.00

121791721