|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
931-LI-5M05CMAF
Manufacturer Part #:

LI-5M05CM-AF

Manufacturer:

Description:
Video Modules 5MP Aptina MT9P AF VGA CAMERA BOARD
Mouser Online Catalog Page 48, Mouser Online Catalog
PDF Page 48, PDF Catalog Page
LI-5M05CM-AF Datasheet LI-5M05CM-AF Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Leopard Imaging
Product Category: Video Modules
RoHS: RoHS Compliant Details
Product: Camera Modules
Display Resolution - Pixels: 2592 x 1944
Interface Type: 2-Wire
Operating Supply Voltage: 1.8 V, 2.8 V
Dimensions: 8.5 mm x 8.5 mm x 5.5 mm
Brand: Leopard Imaging
Operating Supply Current: 10 uA
Packaging: Bulk
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
CC3200-LAUNCHXL Development Boards & Kits - Wireless 937
MAX3232CSE+ RS-232 Interface IC 4,990
STM32F4DIS-BB Development Boards & Kits - ARM 234
SCA100T-D02-1 Inclinometers 163
STM32F4DIS-CAM Development Boards & Kits - ARM 43
STM32F4DIS-LCD Development Boards & Kits - ARM 78
LI-5M03 Daughter Cards & OEM Boards 27
MIC5307-2.8YD5-TR LDO Voltage Regulators 2,628
MMBF170 MOSFET 18,814
Real Time Availability
Stock:
24 Can Ship Immediately

On Order:
0

Factory Lead-Time:


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$89.95
25:
$85.95
100:
$79.95

To add to a project, please Log In.

121791721 153566726 146528439 192564755 132350022 194885591