Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
931-LI-5M04CM
Manufacturer Part #:

LI-5M04CM

Manufacturer:

Description: Video Modules 5MP Aptina MT9P011 VGA CAMERA MODULE
Lifecycle: New Product: New from this manufacturer.
Silverlight Page 44, Mouser Enhanced Catalog
PDF Page 44, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Leopard Imaging
RoHS: RoHS Compliant Details
Product: Camera Modules
Display Resolution - Pixels: 2592 x 1944
Interface Type: 2-Wire, I2C
Operating Supply Voltage: 1.8 V, 2.8 V
Dimensions: 10 mm x 10 mm x 8.7 mm
Operating Supply Current: 60 uA
Packaging: Bulk
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
57 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 1 Week  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $70.00
  5: $69.00

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
LI-5M03
Daughter Cards & OEM Boards MT9P031 5M M12 LENS CA ...
Leopard Imaging
1: $75.00
LI-5M03CS
Daughter Cards & OEM Boards MT9P031 5M CS LENS CAM ...
Leopard Imaging
1: $79.00
LI-TB01
Development Boards & Kits - ARM DM365 LEOPARDBOARD ...
Leopard Imaging
1: $129.00
LI-5M05CM-AF
Video Modules 5MP Aptina MT9P AF VGA CAMERA BOARD
Leopard Imaging
1: $64.95
LI-CAM-IMX036
Video Modules Sony iMX036 HD IP CAMERA BOARD
Leopard Imaging
1: $179.00
LI-5M06CMAF
Video Modules 5MP Aptina MT9P AF VGA CAMERA BOARD
Leopard Imaging
1: $125.00
254-DS718-RO
Speakers & Transducers 71 x 41 x 25mm 4W
Kobitone
1: $5.10
LI-CAMFLEX
Programmer Accessories 2" CAMERA EXTENSION CABLE
Leopard Imaging
1: $35.00
LI-LBCM5M1
Daughter Cards & OEM Boards 5MP CMOS (Aptina) CAME ...
Leopard Imaging
1: $45.00
LI-VCAMADAPTER
Sockets & Adapters 36 PIN FPC ADAPT BRD H.264 TO I ...
Leopard Imaging
1: $49.00
LI-DVI1
Daughter Cards & OEM Boards DVI VIDEO OUTPUT BOARD
Leopard Imaging
1: $65.00
LI-PS5-01
Plug-In AC Adapters 5VDC UNIVERSAL POWER SUPPLY
Leopard Imaging
1: $15.00
W2CBW0015-T
WiFi / 802.11 Modules 802.11b/g/n + BT 3.0 SiP Mod ...
Wi2Wi
1: $39.60

000000001