Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
931-LI-5M03
Manufacturer Part #:

LI-5M03

Manufacturer:

Description: Daughter Cards & OEM Boards MT9P031 5M M12 LENS CAMERA BOARD
Silverlight Page 44, Mouser Enhanced Catalog
PDF Page 44, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Leopard Imaging
RoHS: RoHS Compliant Details
Product: Camera Boards
For Use With: LI-TB01, LI-TB02
Description/Function: 5 Mega pixel camera board
Packaging: Bulk
Tool Is For Evaluation Of: MT9P031
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
73 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 8 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $75.00

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
LI-TB02
Development Boards & Kits - ARM DM368 LEOPARDBOARD ...
Leopard Imaging
1: $149.00
LI-TB01
Development Boards & Kits - ARM DM365 LEOPARDBOARD ...
Leopard Imaging
1: $129.00
GRM31CR61H106KA12L
Multilayer Ceramic Capacitors MLCC - SMD/SMT 1206 ...
Murata Electronics
1: $0.62
PGB1010603MR
ESD Suppressors 0603 24VDC .06pF
Littelfuse
1: $0.31
MIKROE-602
Interface Modules MAX3232 (MAX3232) ADAPTER BOARD
mikroElektronika
1: $9.90
LI-5M03CS
Daughter Cards & OEM Boards MT9P031 5M CS LENS CAM ...
Leopard Imaging
1: $79.00
S760BK
DC Power Connectors LOCKING MINI PWR PLG WHITE 0.0 ...
Switchcraft
1: $3.82
702305
Emulators / Simulators XDS100v3 USB JTAG EMULATOR
Spectrum Digital
1: $134.00
501789
Test Clips MULTI-COLOR 10 LEADS BU-00287
Silvertronic
1: $4.00
LI-VI365
Daughter Cards & OEM Boards COMPOSITE / S-VIDEO IN ...
Leopard Imaging
1: $55.00
LI-SER-01
Cable Assemblies FEMALE DB-9 / STEREO SERIAL ADAPT ...
Leopard Imaging
1: $13.00
LI-PS5-01
Plug-In AC Adapters 5VDC UNIVERSAL POWER SUPPLY
Leopard Imaging
1: $15.00
LI-LBCMVGA
Daughter Cards & OEM Boards STD VGA RES (Aptina) C ...
Leopard Imaging
1: $29.00
LI-DVI1
Daughter Cards & OEM Boards DVI VIDEO OUTPUT BOARD
Leopard Imaging
1: $65.00
LI-CAM-M034
Video Modules Aptina MT9M034 HD IP CAMERA BOARD
Leopard Imaging
1: $99.00
LI-CAMFLEX
Programmer Accessories 2" CAMERA EXTENSION CABLE
Leopard Imaging
1: $35.00
LI-VCAMADAPTER
Sockets & Adapters 36 PIN FPC ADAPT BRD H.264 TO I ...
Leopard Imaging
1: $49.00
LI-5M04CM
Video Modules 5MP Aptina MT9P011 VGA CAMERA MODULE
Leopard Imaging
1: $70.00


105312261