|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
140-VZS470M1CTR0506
Manufacturer Part #:

VZS470M1CTR-0506

Manufacturer:

Description:
Aluminum Electrolytic Capacitors - SMD 16 Volts 47uF 20% 5X5.7
Lifecycle:
Factory Special Order: Obtain a quote to verify the current price, lead-time and ordering requirements of the manufacturer.
Images are for reference only
See Product Specifications
Share |
Manufacturer: Lelon
Product Category: Aluminum Electrolytic Capacitors - SMD
RoHS: RoHS Compliant Details
Capacitance: 47 uF
Voltage Rating DC: 16 VDC
Tolerance: 20 %
Minimum Operating Temperature: - 55 C
Maximum Operating Temperature: + 105 C
Diameter: 8 mm
Length: 10 mm
Series: VZS
Life: 2000 Hour
Brand: Lelon
Packaging: Reel
Product: Aluminum Electrolytic Capacitors
Factory Pack Quantity: 1000
Termination Style: SMD/SMT
Type: Ultra Low Impendance
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
Non-Stocked

On Order:

Factory Lead-Time:


Enter Quantity:

   
Minimum: 10000
Multiples: 1000
Pricing (USD)
Reel of 1000
To purchase full reel, order in multiples of 1000:
$0.071

To add to a project, please Log In.

170377617 123016137 161858062 185072833