|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
140-VZS221M1ATR0606
Manufacturer Part #:

VZS221M1ATR-0606

Manufacturer:

Description:
Aluminum Electrolytic Capacitors - SMD 10 Volts 220uF 20% 6.3X5.7
Lifecycle:
Factory Special Order: Obtain a quote to verify the current price, lead-time and ordering requirements of the manufacturer.
Images are for reference only
See Product Specifications
Share |
Manufacturer: Lelon
Product Category: Aluminum Electrolytic Capacitors - SMD
RoHS: RoHS Compliant Details
Capacitance: 220 uF
Voltage Rating DC: 10 VDC
Tolerance: 20 %
Minimum Operating Temperature: - 55 C
Maximum Operating Temperature: + 105 C
Diameter: 6.3 mm
Length: 5.7 mm
Series: VZS
Life: 2000 Hour
Brand: Lelon
Packaging: Reel
Product: Aluminum Electrolytic Capacitors
Factory Pack Quantity: 1000
Termination Style: SMD/SMT
Type: Ultra Low Impendance
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
RN42-I/RM Bluetooth / 802.15.1 Modules 5,737
PG164130 In-Circuit Debuggers 653
FT231XQ-R USB Interface IC 15,581
BAT-HLD-001 Coin Cell Battery Holders 39,578
BSS138 MOSFET 122,601
F931A106MAA Tantalum Capacitors - Solid SMD 24,556
MAX4466EXK+T Microphone Preamplifiers 6,528
LM1117MP-ADJ/NOPB LDO Voltage Regulators 5,930
22-23-2041 Headers & Wire Housings 35,679
FDN335N MOSFET 2,655
Real Time Availability
Stock:
Non-Stocked

On Order:

Factory Lead-Time:


Enter Quantity:

   
Minimum: 10000
Multiples: 1000
Pricing (USD)
Reel of 1000
To purchase full reel, order in multiples of 1000:
$0.091

To add to a project, please Log In.

170377617 185072833 161858062 123016137