Contact Mouser (USA)  (800) 346-6873     |     Feedback         
    
Cart  
 |    Change Country  Change Location  USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
140-VZS101M1ETR0606
Manufacturer Part #:

VZS101M1ETR-0606

Manufacturer:

Description:
Aluminum Electrolytic Capacitors - SMD 25 Volts 100uF 20% 6.3X5.7
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Lelon
Product Category: Aluminum Electrolytic Capacitors - SMD
RoHS: RoHS Compliant Details
Capacitance: 100 uF
Voltage Rating DC: 25 V
Tolerance: 20 %
Minimum Operating Temperature: - 55 C
Maximum Operating Temperature: + 105 C
Load Life: 2000 h
Case Length: 5.7 mm
Case Diameter: 6.3 mm
Product: Aluminum Electrolytic Capacitors
Brand: Lelon
Packaging: Reel
Series: VZS
Factory Pack Quantity: 1000
Termination Style: SMD/SMT
Type: Ultra Low Impendance
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
6,860 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 14 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $0.31
  100: $0.24
  500: $0.19
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 1000
To purchase full reel, order in multiples of 1000:
  1,000: $0.11
  2,000: $0.102
  4,000: $0.094
  6,000: $0.089
  8,000: $0.083
  10,000: $0.079
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

170377617 161858062 123016137 129527177 185072833