|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
140-VZH471M1ATR0810
Manufacturer Part #:

VZH-471M1ATR-0810

Manufacturer:

Description:
Aluminum Electrolytic Capacitors - SMD 10 Volts 470uF 20% 8x10
Lifecycle:
Factory Special Order: Obtain a quote to verify the current price, lead-time and ordering requirements of the manufacturer.
Images are for reference only
See Product Specifications
Share |
Manufacturer: Lelon
Product Category: Aluminum Electrolytic Capacitors - SMD
RoHS: RoHS Compliant Details
Capacitance: 470 uF
Voltage Rating DC: 10 VDC
Tolerance: 20 %
Ripple Current: 450 mA
Minimum Operating Temperature: - 55 C
Maximum Operating Temperature: + 105 C
Diameter: 8 mm
Length: 10 mm
Series: VZH
Life: 5000 Hour
Brand: Lelon
Dissipation Factor DF: 0.26
Height: 8.4 mm
Leakage Current: 3 uA
Packaging: Reel
Product: Low Impedance Electrolytic Capacitors
Factory Pack Quantity: 500
Termination Style: SMD/SMT
Type: Ultra Low Impedance Aluminum Electrolytic Capacitor
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
FQT5P10TF MOSFET 10,791
NTD3055L104T4G MOSFET 8,497
AT45DB081E-SHN-T Flash Memory 2,991
ECS-160-20-5PX-TR Crystals 1,826
219-10MST DIP Switches / SIP Switches 1,020
SK310A-TP Schottky Diodes & Rectifiers 25,222
MOS1CT52R331J Metal Oxide Resistors 5,007
74HCT594DB,118 Counter Shift Registers 2,449
MOS1CT52R361J Metal Oxide Resistors 5,198
MOS2CT52R104J Metal Oxide Resistors 3,633
Real Time Availability
Stock:
2,500 Can Ship Immediately

On Order:
0

Factory Lead-Time:

Quantities greater than 2500 will be subject to minimum order requirements.

Enter Quantity:

   
Minimum: 500
Multiples: 500
Pricing (USD)
Reel of 500
500:
$0.258
$0.229
$0.22
$0.203
$0.194
$0.165
$0.136

To add to a project, please Log In.

159461649 161858062 123016137 185072833 129527177