|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
140-VZH151M2ATR1316
Manufacturer Part #:

VZH-151M2ATR-1316

Manufacturer:

Description:
Aluminum Electrolytic Capacitors - SMD 100 Volts 150uF 20% 12.5x16
Lifecycle:
Factory Special Order: Obtain a quote to verify the current price, lead-time and ordering requirements of the manufacturer.
Images are for reference only
See Product Specifications
Share |
Manufacturer: Lelon
Product Category: Aluminum Electrolytic Capacitors - SMD
RoHS: RoHS Compliant Details
Capacitance: 150 uF
Voltage Rating DC: 100 VDC
Tolerance: 20 %
Ripple Current: 550 mA
Minimum Operating Temperature: - 55 C
Maximum Operating Temperature: + 105 C
Diameter: 12.5 mm
Length: 16 mm
Series: VZH
Life: 5000 Hour
Brand: Lelon
Dissipation Factor DF: 0.07
Height: 13 mm
Leakage Current: 3 uA
Packaging: Reel
Product: Low Impedance Electrolytic Capacitors
Factory Pack Quantity: 200
Termination Style: SMD/SMT
Type: Ultra Low Impedance Aluminum Electrolytic Capacitor
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Not Available
Pricing (USD)

159461649 123016137 185072833 161858062