Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
140-VLW681M1ATRG1313
Manufacturer Part #:

VLW681M1ATRG1313

Manufacturer:

Description: Aluminum Electrolytic Capacitors - SMD 10 Volts 680uF 20% 12.5X13.5
Silverlight Page 886, Mouser Enhanced Catalog
PDF Page 886, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Lelon
RoHS: RoHS Compliant Details
Capacitance: 680 uF
Tolerance: 20 %
Voltage Rating: 10 V
Operating Temperature Range: - 40 C to + 125 C
Dimensions: 12.5 mm Dia. x 13.5 mm L
Product: Aluminum Electrolytic Capacitors
Dissipation Factor DF: 0.32
Leakage Current: 3 uA
Load Life: 2000 hr
Packaging: Reel
Series: VLW
Termination Style: SMD/SMT
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
400 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $2.15
  100: $1.42
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 200
To purchase full reel, order in multiples of 200:
  200: $1.42
  500: $0.72
  1,000: $0.64
  2,000: $0.597
  4,000: $0.573
  6,000: $0.557
  8,000: $0.537
  10,000: $0.50
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

126983383