|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
140-VLV681M1HTRG1616
Manufacturer Part #:

VLV681M1HTRG1616

Manufacturer:

Description:
Aluminum Electrolytic Capacitors - SMD 50 Volts 680uF 20% 16X16.5
Lifecycle:
Factory Special Order: Obtain a quote to verify the current price, lead-time and ordering requirements of the manufacturer.
Images are for reference only
See Product Specifications
Share |
Manufacturer: Lelon
Product Category: Aluminum Electrolytic Capacitors - SMD
RoHS: RoHS Compliant Details
Capacitance: 680 uF
Voltage Rating DC: 50 VDC
Tolerance: 20 %
Minimum Operating Temperature: - 55 C
Maximum Operating Temperature: + 105 C
Diameter: 16 mm
Length: 16.5 mm
Series: VLV
Life: 5000 Hour
Brand: Lelon
Dissipation Factor DF: 0.1
Leakage Current: 3 uA
Packaging: Reel
Product: Aluminum Electrolytic Capacitors
Factory Pack Quantity: 200
Termination Style: SMD/SMT
Type: SMD Aluminum Electrolytic Capacitors
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
1,000 Can Ship Immediately

On Order:
0

Factory Lead-Time:

Quantities greater than 1000 will be subject to minimum order requirements.

Enter Quantity:

   
Minimum: 200
Multiples: 200
Pricing (USD)
Reel of 200
200:
$1.64
400:
$1.42
600:
$1.35
800:
$1.28
$1.07
$1.01

To add to a project, please Log In.

126983383 129527177 185072833 123016137 161858062