|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
140-VLV331M1VTRG1313
Manufacturer Part #:

VLV331M1VTRG1313

Manufacturer:

Description:
Aluminum Electrolytic Capacitors - SMD 35 Volts 330uF 20% 12.5X13.5
Lifecycle:
Factory Special Order: Obtain a quote to verify the current price, lead-time and ordering requirements of the manufacturer.
Images are for reference only
See Product Specifications
Share |
Manufacturer: Lelon
Product Category: Aluminum Electrolytic Capacitors - SMD
RoHS: RoHS Compliant Details
Capacitance: 330 uF
Voltage Rating DC: 35 VDC
Tolerance: 20 %
Minimum Operating Temperature: - 55 C
Maximum Operating Temperature: + 105 C
Diameter: 12.5 mm
Length: 13.5 mm
Series: VLV
Life: 5000 Hour
Brand: Lelon
Dissipation Factor DF: 0.13
Leakage Current: 3 uA
Packaging: Reel
Product: Aluminum Electrolytic Capacitors
Factory Pack Quantity: 200
Termination Style: SMD/SMT
Type: SMD Aluminum Electrolytic Capacitors
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
Non-Stocked

On Order:

Factory Lead-Time:


Enter Quantity:

   
Minimum: 1600
Multiples: 200
Pricing (USD)
Reel of 200
To purchase full reel, order in multiples of 200:
$0.95
$0.88

To add to a project, please Log In.

126983383 123016137 185072833 161858062