Contact Mouser (USA)  (800) 346-6873     |     Feedback        
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
140-VLV152M1CTRG1316
Manufacturer Part #:

VLV152M1CTRG1316

Manufacturer:

Description: Aluminum Electrolytic Capacitors - SMD 16 Volts 1500uF 20% 12.5X16
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Lelon
Product Category: Aluminum Electrolytic Capacitors - SMD
RoHS: RoHS Compliant Details
Capacitance: 1500 uF
Voltage Rating DC: 16 V
Tolerance: 20 %
Minimum Operating Temperature: - 55 C
Maximum Operating Temperature: + 105 C
Load Life: 5000 h
Case Length: 16 mm
Case Diameter: 12.5 mm
Product: Aluminum Electrolytic Capacitors
Brand: Lelon
Dissipation Factor DF: 0.22
Leakage Current: 3 uA
Packaging: Reel
Series: VLV
Factory Pack Quantity: 200
Termination Style: SMD/SMT
Type: SMD Aluminum Electrolytic Capacitors
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
0

On Order: 200 View Delivery Dates  

Factory Lead-Time: 8 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
Cut Tape
  1: $2.25
  50: $1.87
  100: $1.51
Reel of 200
To purchase full reel, order in multiples of 200:
  200: $1.32
  400: $1.13
  600: $1.07
  800: $1.01
  1,200: $0.83
  2,400: $0.77

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
SN74LVC1T45DBVR
Translation - Voltage Levels SingleB Dual-Supply B ...
Texas Instruments
1: $0.61
XAL4040-103MEB
Fixed Inductors Power Inductor 10 uH 20 % 3.1 A
Coilcraft
0: $0.00
Si8602AD-B-IS
Digital Isolators 5.0kV Bi I2C Iso 1 clk 1.7MHz AD ...
Silicon Labs
1: $3.41
BSS315PH6327XT
MOSFET OptiMOS -P 2 Small Signal Transistor
Infineon Technologies
1: $0.60
BSS316NH6327XT
MOSFET OptiMOS 2 Small Signal Transistor
Infineon Technologies
1: $0.65
P0422
Common Mode Filters / Chokes CMI SMT
Pulse
1: $5.88
M1261-3005-SS
Standoffs & Spacers M3X0.5 FEM 14mm SS Stdoff
RAF Electronic Hardware
1: $1.18

185072833 129527177 161858062 123016137 126983383