|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
140-VEJ470M2CTR1616
Manufacturer Part #:

VEJ-470M2CTR-1616

Manufacturer:

Description:
Aluminum Electrolytic Capacitors - SMD 160V 47uF 20% Tol 16x16
Lifecycle:
Factory Special Order: Obtain a quote to verify the current price, lead-time and ordering requirements of the manufacturer.
Images are for reference only
See Product Specifications
Share |
Manufacturer: Lelon
Product Category: Aluminum Electrolytic Capacitors - SMD
RoHS: RoHS Compliant Details
Capacitance: 47 uF
Voltage Rating DC: 160 VDC
Tolerance: 20 %
Ripple Current: 240 mA
Minimum Operating Temperature: - 40 C
Maximum Operating Temperature: + 105 C
Diameter: 16 mm
Length: 16 mm
Series: VEJ
Life: 2000 Hour
Brand: Lelon
Dissipation Factor DF: 0.2
Height: 17 mm
Packaging: Reel
Product: Aluminum Electrolytic Capacitors
Factory Pack Quantity: 200
Termination Style: SMD/SMT
Type: SMD Aluminum Electrolytic Capacitors
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Not Available
Pricing (USD)

191682525 161858062 123016137 185072833