Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
140-VEJ221M1HTR1010
Manufacturer Part #:

VEJ-221M1HTR-1010

Manufacturer:

Description: Aluminum Electrolytic Capacitors - SMD 50V 220uF 20% Tol 10x10.3
Silverlight Page 888, Mouser Enhanced Catalog
PDF Page 888, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Lelon
RoHS: RoHS Compliant Details
Capacitance: 220 uF
Tolerance: 20 %
Voltage Rating: 50 V
Operating Temperature Range: - 55 C to + 105 C
Dimensions: 10 mm Dia. x 10 mm L x 10.4 mm H
Product: Aluminum Electrolytic Capacitors
Dissipation Factor DF: 0.14
Leakage Current: 3 uA
Load Life: 2000 hr
Packaging: Reel
Ripple Current: 330 mA
Series: VEJ
Termination Style: SMD/SMT
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
4,162 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $0.73
  100: $0.474
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 500
To purchase full reel, order in multiples of 500:
  500: $0.374
  1,000: $0.331
  2,000: $0.263
  4,000: $0.243
  6,000: $0.219
  8,000: $0.204
  10,000: $0.187
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
GRM32ER61C476KE15L
Multilayer Ceramic Capacitors MLCC - SMD/SMT 47uF ...
Murata Electronics
1: $1.14
LMK316BJ476ML-T
Multilayer Ceramic Capacitors MLCC - SMD/SMT CAP M ...
Taiyo Yuden
1: $1.00
SI7852ADP-T1-GE3
MOSFET 80V 30A 62.5W 17mohm @ 10V
Vishay/Siliconix
1: $1.89
EEV-FK1V681Q
Aluminum Electrolytic Capacitors - SMD 680uF 35V
Panasonic Electronic Components
1: $1.67
LM4040D25IDBZR
Voltage & Current References 2.5V Precision Mcrpwr ...
Texas Instruments
1: $0.69
WSL1206R0150FEA18
Current Sense Resistors - SMD 1/2watt .015ohms 1%
Vishay/Dale
1: $1.45
GRM155R71C224KA12D
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0402 ...
Murata Electronics
1: $0.10
SIR422DP-T1-GE3
MOSFET 40V 40A N-CH MOSFET
Vishay/Siliconix
1: $1.36
VEJ-101M1HTR-0810
Aluminum Electrolytic Capacitors - SMD 50V 100uF 2 ...
Lelon
1: $0.46
3214W-1-201E
Trimmer Resistors - SMD 4mm SQ 200 OHM
Bourns
1: $3.20
BZX84C5V1W-7-F
Zener Diodes 5.1V 200mW
Diodes Inc.
1: $0.38
74477010
Fixed Inductors WE-PD Shld Pwr Induc 6.2A 0.022Ohm ...
Wurth Electronics
1: $2.53
NJM78L08UA
Linear Regulators - Standard 8V .1A 3 Terminal
NJR
1: $0.47
CR0603-FX-1582ELF
Thick Film Resistors - SMD 15.8KOHM 1/10WATT 1%
Bourns
1: $0.04
RT0603FRE0775KL
Thin Film Resistors - SMD 1/10W 75K ohm 1% 50ppm
Yageo
1: $0.10

191682525