|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
140-VEJ101M1JTR1010
Manufacturer Part #:

VEJ-101M1JTR-1010

Manufacturer:

Description:
Aluminum Electrolytic Capacitors - SMD 63V 100uF 20% Tol 10x10.3
Lifecycle:
Factory Special Order: Obtain a quote to verify the current price, lead-time and ordering requirements of the manufacturer.
Images are for reference only
See Product Specifications
Share |
Manufacturer: Lelon
Product Category: Aluminum Electrolytic Capacitors - SMD
RoHS: RoHS Compliant Details
Capacitance: 100 uF
Voltage Rating DC: 63 VDC
Tolerance: 20 %
Ripple Current: 310 mA
Minimum Operating Temperature: - 55 C
Maximum Operating Temperature: + 105 C
Diameter: 10 mm
Length: 10 mm
Series: VEJ
Life: 2000 Hour
Brand: Lelon
Dissipation Factor DF: 0.12
Height: 10.4 mm
Leakage Current: 3 uA
Packaging: Reel
Product: Aluminum Electrolytic Capacitors
Factory Pack Quantity: 500
Termination Style: SMD/SMT
Type: SMD Aluminum Electrolytic Capacitors
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
Non-Stocked

On Order:

Factory Lead-Time:


Enter Quantity:

   
Minimum: 5000
Multiples: 500
Pricing (USD)
Reel of 500
To purchase full reel, order in multiples of 500:
$0.25
$0.226
$0.21
$0.193

To add to a project, please Log In.

191682525 123016137 161858062 185072833