Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
140-RZW152M1JBK1836P
Manufacturer Part #:

RZW152M1JBK-1836P

Manufacturer:

Description: Aluminum Electrolytic Capacitors - Leaded 63V 1500uF 20% 18x35.5mm
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Lelon
RoHS: RoHS Compliant Details
Lead Style: Straight
Capacitance: 1500 uF
Tolerance: 20 %
Voltage Rating: 63 V
Operating Temperature Range: - 55 C to + 105 C
Termination Style: Radial
Case Diameter: 18 mm
Case Length: 35.5 mm
Lead Spacing: 7.5 mm
Product: Low ESR Electrolytic Capacitors
Packaging: Bulk
Series: RZW
Part # Aliases: RZW152M1JBK-1836
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
Non-Stocked

On Order:   

Factory Lead-Time: Request Delivery Quote  


Enter Quantity:

 
    Minimum: 1200
Multiples: 100
Pricing (USD)
  1,200: $1.56
  2,000: $1.34
  5,000: $1.17
  10,000: $1.02
  25,000: Quote

To add to a project, please Log In.

000000001