Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
140-RN4R7K1HBK0511P
Manufacturer Part #:

RN4R7K1HBK-0511P

Manufacturer:

Description: Aluminum Electrolytic Capacitors - Leaded 50V 4.7uF 10% 5x11mm
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Lelon
Product Category: Aluminum Electrolytic Capacitors - Leaded
RoHS: RoHS Compliant Details
Capacitance: 4.7 uF
Tolerance: 10 %
Voltage Rating: 50 V
Operating Temperature Range: - 40 C to + 85 C
Termination Style: Radial
Case Diameter: 5 mm
Case Length: 11 mm
Lead Spacing: 2 mm
Product: Bi-Polar/Non-Polar Electrolytic Capacitors
Packaging: Bulk
Capacitance - nF: 4700 nF
Dissipation Factor DF: 0.1
Load Life: 2000 hr
Ripple Current: 34 mA
Series: RN
Part # Aliases: 140-NPRL50V4.7-RC RN4R7K1HBK-0511
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
4,469 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $0.20
  100: $0.10
  500: $0.09
  1,000: $0.08
  2,000: $0.065
  5,000: $0.057
  10,000: $0.045
  25,000: $0.037
  50,000: $0.031

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
112BX
Phone Connectors 3C ENCLOSED 1/4"
Switchcraft
1: $2.46
ECQ-V1H103JL
Film Capacitors .01uF 50V 5%
Panasonic Electronic Components
1: $0.29
291-1K-RC
Carbon Film Resistors - Through Hole 1Kohms 0.05
Xicon
1: $0.10
108-0903-001
Test Plugs & Test Jacks BANANA JACK BLACK BU-31602 ...
Johnson / Emerson Connectivity Solutions
1: $0.55
111X
Phone Connectors 2C ENCLOSED 1/4"
Switchcraft
1: $1.80
CK2372
Rotary Switches ROT 1POL 2-12 POS PC 6.35X17.5MM D ...
Lorlin
1: $4.90
1N4148
Rectifiers 100V Io/200mA BULK
Fairchild Semiconductor
1: $0.10
271-1K-RC
Metal Film Resistors - Through Hole 1Kohms 1% 50PP ...
Xicon
1: $0.13
271-10K-RC
Metal Film Resistors - Through Hole 10Kohms 1% 50P ...
Xicon
1: $0.13
271-100K-RC
Metal Film Resistors - Through Hole 100Kohms 1% 50 ...
Xicon
1: $0.13
160224J250F-F
Film Capacitors 250V .22uF 5%
Cornell Dubilier
1: $0.70
2N3904
Transistors Bipolar - BJT NPN Gen Pur SS
Central Semiconductor
1: $0.36
RN010K1HBK-0511P
Aluminum Electrolytic Capacitors - Leaded 50V 1.0u ...
Lelon
1: $0.18
RN100K1HBK-0811P
Aluminum Electrolytic Capacitors - Leaded 50V 10uF ...
Lelon
1: $0.24
271-470K-RC
Metal Film Resistors - Through Hole 470Kohms 1% 50 ...
Xicon
1: $0.13
271-22K-RC
Metal Film Resistors - Through Hole 22Kohms 1% 50P ...
Xicon
1: $0.13
271-470-RC
Metal Film Resistors - Through Hole 470ohms 1% 50P ...
Xicon
1: $0.13
271-68K-RC
Metal Film Resistors - Through Hole 68Kohms 1% 50P ...
Xicon
1: $0.13
271-1.5K-RC
Metal Film Resistors - Through Hole 1.5Kohms 1% 50 ...
Xicon
1: $0.13
23PS310
Film Capacitors STYRENE 50V .01uF
Xicon
1: $0.42

000000001