Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
140-RN470K1HBK1016P
Manufacturer Part #:

RN470K1HBK-1016P

Manufacturer:

Description: Aluminum Electrolytic Capacitors - Leaded 50V 47uF 10% 10x16mm
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Lelon
Product Category: Aluminum Electrolytic Capacitors - Leaded
RoHS: RoHS Compliant Details
Capacitance: 47 uF
Tolerance: 10 %
Voltage Rating: 50 V
Operating Temperature Range: - 40 C to + 85 C
Termination Style: Radial
Case Diameter: 10 mm
Case Length: 16 mm
Lead Spacing: 5 mm
Product: Bi-Polar/Non-Polar Electrolytic Capacitors
Packaging: Bulk
Dissipation Factor DF: 0.1
Load Life: 2000 hr
Ripple Current: 135 mA
Series: RN
Part # Aliases: 140-NPRL50V47-RC RN470K1HBK-1016
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
8,985 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   

Quantities greater than 8985 may be subject to minimum order requirements.

Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $0.49
  100: $0.33
  500: $0.30
  1,000: $0.27
  2,000: $0.23
  5,000: $0.21
  10,000: $0.175
  25,000: $0.135
  50,000: $0.103

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
1-390261-3
IC & Component Sockets 14P ECONOMY TIN
TE Connectivity / AMP
1: $0.17
271-1K-RC
Metal Film Resistors - Through Hole 1Kohms 1% 50PP ...
Xicon
1: $0.13
271-10K-RC
Metal Film Resistors - Through Hole 10Kohms 1% 50P ...
Xicon
1: $0.13
UVP1E101MPD
Aluminum Electrolytic Capacitors - Leaded 25volts ...
Nichicon
1: $0.62
292-10K-RC
Thick Film Resistors - SMD 1/10WATT 10KOHMS 1%
Xicon
5000: $0.00
LM7815ACT
Linear Regulators - Standard REGULATOR 15V 1A 2%
Fairchild Semiconductor
1: $0.69
MJE15033G
Transistors Bipolar - BJT 8A 250V 50W PNP
ON Semiconductor
1: $1.23
292-100K-RC
Thick Film Resistors - SMD 1/10WATT 100KOHMS 1%
Xicon
5000: $0.00
1N5822
Schottky Diodes & Rectifiers Vr/40V Io/3A BULK
STMicroelectronics
1: $0.19
140-CC501B102K-RC
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0805 ...
Xicon
4000: $0.01
CCF551K00FKE36
Metal Film Resistors - Through Hole 1/4watt 1Kohms ...
Vishay/Dale
1: $0.17
BC558BTA
Transistors Bipolar - BJT TO-92 PNP GP AMP
Fairchild Semiconductor
1: $0.06
LM7915CT
Linear Regulators - Standard 3-Term 1A Negative Vo ...
Fairchild Semiconductor
1: $0.53
RN4R7K1HBK-0511P
Aluminum Electrolytic Capacitors - Leaded 50V 4.7u ...
Lelon
1: $0.20
RN100K1HBK-0811P
Aluminum Electrolytic Capacitors - Leaded 50V 10uF ...
Lelon
1: $0.24
121-0422/I-GR
Battery Holders, Snaps & Contacts "I" 4" 22AWG
Eagle Plastic Devices
1: $0.38
260-10M-RC
Thick Film Resistors - SMD 1/10WATT 10MOHMS 5%
Xicon
1: $0.24
UVP1H220MPD
Aluminum Electrolytic Capacitors - Leaded 50volts ...
Nichicon
1: $0.30
291-18K-RC
Carbon Film Resistors - Through Hole 18Kohms 0.05
Xicon
1: $0.10
RN330K1HBK-0811P
Aluminum Electrolytic Capacitors - Leaded 50V 33uF ...
Lelon
1: $0.46

000000001