|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
140-RLA470M1CBK0511P
Manufacturer Part #:

RLA470M1CBK-0511P

Manufacturer:

Description:
Aluminum Electrolytic Capacitors - Leaded 16V 47uF 20% 5X11
Lifecycle:
Factory Special Order: Obtain a quote to verify the current price, lead-time and ordering requirements of the manufacturer.
Images are for reference only
See Product Specifications
Share |
Manufacturer: Lelon
Product Category: Aluminum Electrolytic Capacitors - Leaded
RoHS: RoHS Compliant Details
Brand: Lelon
Termination Style: Radial
Capacitance: 47 uF
Voltage Rating DC: 16 VDC
Tolerance: 20 %
Ripple Current: 110 mA
Maximum Operating Temperature: + 85 C
Diameter: 5 mm
Length: 11 mm
Lead Spacing: 2 mm
Product: General Purpose Electrolytic Capacitors
Series: RLA
Life: 2000 Hour
Dissipation Factor DF: 0.16
Factory Pack Quantity: 1000
Part # Aliases: 140-LLRL16V47-RC RLA470M1CBK-0511
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
Non-Stocked

On Order:

Factory Lead-Time:
6 Weeks


Enter Quantity:

   
Minimum: 30000
Multiples: 1000
Pricing (USD)
$0.05
$0.04

To add to a project, please Log In.

161858062 123016137 185072833