Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
140-RGA102M1HBK1625G
Manufacturer Part #:

RGA102M1HBK-1625G

Manufacturer:

Description: Aluminum Electrolytic Capacitors - Leaded 50V 1000uF 105C 16x25 mm
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Lelon
Product Category: Aluminum Electrolytic Capacitors - Leaded
RoHS: RoHS Compliant Details
Lead Style: Straight
Capacitance: 1000 uF
Tolerance: 20 %
Voltage Rating: 50 V
Operating Temperature Range: - 40 C to + 105 C
Termination Style: Radial
Case Diameter: 16 mm
Case Length: 25 mm
Lead Spacing: 7.5 mm
Product: General Purpose Electrolytic Capacitors
Packaging: Bulk
Dissipation Factor DF: 0.1
Leakage Current: 3 uA
Load Life: 2000 hr
Ripple Current: 1080 mA
Series: RGA
Part # Aliases: RGA102M1HBK-1625G
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
2,689 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 13 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $1.03
  10: $0.839
  100: $0.621
  500: $0.448
  1,000: $0.356
  2,000: $0.345
  5,000: $0.333
  10,000: $0.322
  25,000: $0.276

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
H11F1M
MOSFET Output Optocouplers ANALOG FET
Fairchild Semiconductor
1: $2.41
22-23-2061
Headers & Wire Housings VERT PCB HDR 6P TIN FRICTI ...
Molex
1: $0.44
3-640440-9
Headers & Wire Housings CLOSED W/O TABS 9P red tin ...
TE Connectivity / AMP
1: $1.26
MC7815CTG
Linear Regulators - Standard 15V 1A Postive
ON Semiconductor
1: $0.40
286-10-RC
Metal Oxide Resistors 10ohms 5% Tol
Xicon
1: $0.56
150224J100CB
Film Capacitors 100V .22uF 5%
Cornell Dubilier
1: $0.62
4116R-1-222LF
Resistor Networks & Arrays 16pin 2.2Kohms Isolated ...
Bourns
1: $0.60
562R10TST75
Ceramic Disc Capacitors 1KV 10% 750pF
Vishay/Cera-Mite
1: $1.12
291-47-RC
Carbon Film Resistors - Through Hole 47ohms 0.05
Xicon
1: $0.10
MC7915CTG
Linear Regulators - Standard 15V 1A Negative
ON Semiconductor
1: $0.48
CD4068BEE4
Logic Gates 8-Input NAND/AND
Texas Instruments
1: $0.48
1C10X7R104K050R
Multilayer Ceramic Capacitors MLCC - Leaded 0.1uF ...
Vishay/Sprague
1: $0.13
MC14073BCPG
Logic Gates 3-18V Triple 3-Input AND
ON Semiconductor
1: $0.45
LM2904N
Operational Amplifiers - Op Amps Dual Low Power
STMicroelectronics
1: $0.33
RGA100M1HBK-0511G
Aluminum Electrolytic Capacitors - Leaded 50V 10uF ...
Lelon
1: $0.08
RGA470M1HBK-0611G
Aluminum Electrolytic Capacitors - Leaded 50V 47uF ...
Lelon
1: $0.13
640454-9
Headers & Wire Housings POLARIZED HEADER 9P Straig ...
TE Connectivity / AMP
1: $0.50
1N5227B
Zener Diodes 3.6V 0.5W Zener
Fairchild Semiconductor
1: $0.13
4608X-101-563LF
Resistor Networks & Arrays 8pins 56Kohms Bussed
Bourns
1: $0.32
ACS 5s 22R J T&R
Wirewound Resistors - Through Hole 5W 22 ohm 5% T/ ...
Arcol
1: $0.95

000000001