Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
140-REA101M1VBK0811P
Manufacturer Part #:

REA101M1VBK-0811P

Manufacturer:

Description: Aluminum Electrolytic Capacitors - Leaded 35V 100uF 20% 8x11.5mm
Silverlight Page 935, Mouser Enhanced Catalog
PDF Page 935, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Lelon
Product Category: Aluminum Electrolytic Capacitors - Leaded
RoHS: RoHS Compliant Details
Capacitance: 100 uF
Tolerance: 20 %
Voltage Rating: 35 V
Operating Temperature Range: - 40 C to + 85 C
Termination Style: Radial
Case Diameter: 8 mm
Case Length: 11.5 mm
Lead Spacing: 3.5 mm
Product: General Purpose Electrolytic Capacitors
Dissipation Factor DF: 0.12
Load Life: 2000 hr
Ripple Current: 240 mA
Series: REA
Factory Pack Quantity: 500
Part # Aliases: 140-XRL35V100-RC REA101M1VBK-0811
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
47,467 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 13 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $0.12
  10: $0.11
  100: $0.091
  500: $0.076
  1,000: $0.071
  2,000: $0.06
  5,000: $0.052
  10,000: $0.046
  25,000: $0.043

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
ECQ-V1H104JL
Film Capacitors .1uF 50V 5%
Panasonic Electronic Components
1: $0.27
19002-0044
Terminals QK DISCONNECT FEMALE 10-12 AWG
Molex
1: $0.65
REA102M1VBK-1320P
Aluminum Electrolytic Capacitors - Leaded 35V 1000 ...
Lelon
1: $0.57
579402B00000G
Heat Sinks BLACK ANODIZE TO-220
Aavid Thermalloy
1: $0.74
REA472M1VBK-1836P
Aluminum Electrolytic Capacitors - Leaded 35V 4700 ...
Lelon
1: $1.94
271-10K-RC
Metal Film Resistors - Through Hole 10Kohms 1% 50P ...
Xicon
1: $0.13
1N4148
Rectifiers 100V Io/200mA BULK
Fairchild Semiconductor
1: $0.10
MUR415G
Rectifiers 150V 4A UltraFast
ON Semiconductor
1: $0.47
TAP334K035SCS
Tantalum Capacitors - Solid Leaded 35volts 0.33uF ...
AVX
1: $0.44
REA100M1VBK-0511P
Aluminum Electrolytic Capacitors - Leaded 35V 10uF ...
Lelon
1: $0.08
REA221M1VBK-1012P
Aluminum Electrolytic Capacitors - Leaded 35V 220u ...
Lelon
1: $0.18
110-13-324-41-801000
IC & Component Sockets 24P GLD PIN GLD CONT
Mill-Max
1: $6.76
PIC18F2221-I/SP
8-bit Microcontrollers - MCU 4 KB Flash 512 RAM
Microchip Technology
1: $3.61
V39ZA6P
Varistors 25V 1kA 6000pF
Littelfuse
1: $0.60
MOSX2CR10J
Metal Oxide Resistors RSS2 .1 5%
KOA Speer
1: $0.20
CF1/4C332J
Carbon Film Resistors - Through Hole 3.3Kohms 5%
KOA Speer
1: $0.15
271-1.5M-RC
Metal Film Resistors - Through Hole 1.5Mohms 1% 50 ...
Xicon
1: $0.13
140-50N5-101J-RC
Ceramic Disc Capacitors 50V 100pF NPO 5% Tol
Xicon
1: $0.11
REA470M1VBK-0611P
Aluminum Electrolytic Capacitors - Leaded 35V 47uF ...
Lelon
1: $0.09
REA471M1VBK-1016P
Aluminum Electrolytic Capacitors - Leaded 35V 470u ...
Lelon
1: $0.28

000000001