Contact Mouser (USA)  (800) 346-6873     |     Feedback        
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
140-OVK680M1CTR-0606
Manufacturer Part #:

OVK680M1CTR-0606

Manufacturer:

Description: Aluminum Organic Polymer Capacitors 16V 68uF 20% SMD Polymer 6.3x5.9
Lifecycle: Factory Special Order: Obtain a quote to verify the current price, lead-time and ordering requirements of the manufacturer.
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Lelon
Product Category: Aluminum Organic Polymer Capacitors
RoHS: RoHS Compliant Details
Termination Style: SMD/SMT
Product Type: Can
Capacitance: 680 uF
Voltage Rating DC: 16 V
Tolerance: 20 %
ESR: 30 mOhms
Ripple Current: 2200 mA
Minimum Operating Temperature: - 55 C
Maximum Operating Temperature: + 105 C
Load Life: 5000 h
Case Length: 12.7 mm
Case Diameter: 10 mm
Brand: Lelon
Leakage Current: 218 uA
Packaging: Reel
Product: Organic Polymer Aluminum - SMD Capacitors
Series: OVK
Factory Pack Quantity: 1000
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
1,986 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   

Quantities greater than 1986 may be subject to minimum order requirements.

Enter Quantity:

 
    Minimum: 1000
Multiples: 1000
Pricing (USD)
Pricing applies to in-stock quantities only.
Reel of 1000
  1,000: $0.50
  2,000: Quote
 
 
 
 

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
DS2411R+T&R
Serial Number Registration Silicon Serial Number w ...
Maxim Integrated
1: $1.24
1812L110/33MR
Resettable Fuses - PPTC PTC 33V 1.10A POLY SURF MO ...
Littelfuse
1: $0.53
STM32F205RCT6
ARM Microcontrollers - MCU 32BIT ARM Cortex M3 Con ...
STMicroelectronics
1: $4.51
1812L050PR
Resettable Fuses - PPTC 1812 15V .5A
Littelfuse
1: $0.46
SIR826DP-T1-GE3
MOSFET 80V 4.8mOhm@10V 60A N-Ch MV T-FET
Vishay / Siliconix
1: $1.55
10118192-0001LF
USB Connectors 5P MICRO USB TYPE B RECEPTACLE
FCI
1: $0.46
DMG1012UW-7
MOSFET MOSFET N-CHANNEL SOT-323
Diodes Incorporated
1: $0.38
CAP1296-1-AIA-TR
Capacitive Touch Sensors
Microchip Technology
1: $0.85
MMBZ5V6ALT1G
TVS Diode Arrays 5.6V 225mW Dual Common Anode
ON Semiconductor
1: $0.23
DMP2160UW-7
MOSFET SINGLE P-CHANNEL
Diodes Incorporated
1: $0.44
ADTSM32RVTR
Tactile Switches Tact Switch
Apem
1: $0.41
RSA0J331MCN1GS
Aluminum Organic Polymer Capacitors 6.3V 330uF 20% ...
Nichicon
1: $0.93
RHS0J102MCN1GS
Aluminum Organic Polymer Capacitors 6.3V 1000uF 10 ...
Nichicon
1: $1.30


114164826 161858062 123016137 129527177 185072833