Contact Mouser (USA)  (800) 346-6873     |     Feedback        
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
140-ORK561M0JBK0608
Manufacturer Part #:

ORK561M0JBK-0608

Manufacturer:

Description: Aluminum Organic Polymer Capacitors 6.3V 560uF 20% Rad Polymer 6.3x8
Lifecycle: Factory Special Order: Obtain a quote to verify the current price, lead-time and ordering requirements of the manufacturer.
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Lelon
Product Category: Aluminum Organic Polymer Capacitors
RoHS: RoHS Compliant Details
Termination Style: Radial
Product Type: Can
Capacitance: 560 uF
Voltage Rating DC: 6.3 V
Tolerance: 20 %
ESR: 8 mOhms
Ripple Current: 4700 mA
Minimum Operating Temperature: - 55 C
Maximum Operating Temperature: + 105 C
Load Life: 5000 h
Case Length: 8 mm
Case Diameter: 6.3 mm
Brand: Lelon
Lead Spacing: 2.5 mm
Leakage Current: 706 uA
Packaging: Bulk
Product: Organic Polymer Aluminum - Radial Capacitors
Series: ORK
Factory Pack Quantity: 500
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
1,795 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   

Quantities greater than 1795 may be subject to minimum order requirements.

Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
Pricing applies to in-stock quantities only.
  1: $0.80
  100: $0.59
  500: $0.417
  1,000: $0.37
  2,000: Quote
 
 
 
 

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
BB-BBLK-000
Development Boards & Kits - ARM BEAGLEBONE BLACK 4 ...
BeagleBoard by CircuitCo
1: $55.00
GRM21BR61E106KA73L
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0805 ...
Murata Electronics
1: $0.37
V23105A5003A201
Low Signal Relays - PCB 12VDC Non-latching 1 coil ...
TE Connectivity / P&B
1: $3.07
GRM1555C1H102JA01D
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0402 ...
Murata Electronics
1: $0.11
M48T18-100PC1
Real Time Clock 64K (8Kx8) 100ns
STMicroelectronics
1: $12.75
DSL3510L S LJQX
I/O Controller Interface IC Thunderbolt - 4 Ch Con ...
Intel
1: $13.88
RAPC722X
DC Power Connectors RT ANGL PWK JK PIN D
Switchcraft
1: $1.00
L7805CV
Linear Voltage Regulators 5.0V 1.0A Positive
STMicroelectronics
1: $0.59
T93YA202KT20
Trimmer Resistors - Through Hole 3/8" SQ V/ADJ 2K
Vishay / Sfernice
1: $1.54
SI7129DN-T1-GE3
MOSFET 30V 35A 52.1W
Vishay / Siliconix
1: $1.22
6N137
High Speed Optocouplers 10Mbd Open Collector Singl ...
Vishay Semiconductors
1: $1.58
10TPC100M
Tantalum Capacitors - Polymer SMD 10volts 100uF ES ...
Panasonic
1: $1.70
T520B227M006ATE070
Tantalum Capacitors - Polymer SMD 220uF 6.3 Volts ...
Kemet
1: $1.60
10033526-N3212LF
USB Connectors MINIUSB B TYPE RT ANGLE RECEPTACLE
FCI
1: $0.71
10103594-0001LF
USB Connectors 5P Quick Connect Micro USB TypeB Rc ...
FCI
1: $0.72
1N914
Diodes - General Purpose, Power, Switching 100V 4. ...
Fairchild Semiconductor
1: $0.10
3296Y-1-103LF
Trimmer Resistors - Through Hole 3/8" 10Kohms Seal ...
Bourns
1: $2.41
60 TAPE (3/4")
Adhesive Tapes 3/4"X36YDS PTFE TAPE
3M Electronic Specialty
1: $55.33
2N7002,215
MOSFET N-CH TRNCH 60V 300MA
NXP Semiconductors
1: $0.18
EEU-FR0J471B
Aluminum Electrolytic Capacitors - Leaded 6.3volt ...
Panasonic
1: $0.48


189460323 123016137 129527177 185072833 161858062