Contact Mouser (USA)  (800) 346-6873     |     Feedback         
    
Cart  
 |    Change Country  Change Location  USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
140-MEA223M1JB083
Manufacturer Part #:

MEA223M1JB083

Manufacturer:

Description:
Aluminum Electrolytic Capacitors - Screw Terminal 22K uF 63 Volts 20%
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Lelon
Product Category: Aluminum Electrolytic Capacitors - Screw Terminal
RoHS: RoHS Compliant Details
Capacitance: 0.022 Farad
Voltage Rating DC: 63 V
Tolerance: 20 %
ESR: 18.1 mOhms
Ripple Current: 7.4 A
Minimum Operating Temperature: - 40 C
Maximum Operating Temperature: + 85 C
Load Life: 2000 h
Diameter: 51 mm
Length: 83 mm
Brand: Lelon
Leakage Current: 3.53 mA
Packaging: Bulk
Product: General Purpose Electrolytic Capacitors
Termination Style: Screw
Test Frequency: 120 Hz
Type: Standard Screw Terminal
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
Non-Stocked

On Order:   

Factory Lead-Time: Request Delivery Quote  


Enter Quantity:

 
   Buy Minimum: 36
Multiples: 36
Pricing (USD)
  36: $17.26
  72: $16.86
  108: $15.55
  252: $14.45
  504: $13.04
  1,008: Quote
 

To add to a project, please Log In.

185072833 123016137 161858062