Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
928-FP11120LI2OC
Manufacturer Part #:

FP11120_LISA2-O-CLIP

Manufacturer:

Description: LED Lighting Lenses Single Lens
Lifecycle: New At Mouser
Silverlight Page 114, Mouser Enhanced Catalog
PDF Page 114, PDF Catalog Page
PDF Data Sheet
 
Share |
Manufacturer: Ledil
RoHS: RoHS Compliant Details
Type: Lenses
For Use With: Osram Oslon SSL
Diameter: 9.9 mm
Viewing Angle: 48 deg, 19 deg
Packaging: Bulk
Color: Black
Height: 6.6 mm
Shape: Round
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
1,980 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $2.67
  10: $2.31
  50: $1.90
  100: $1.65
  250: $1.42
  500: $1.33
  1,000: $1.28
  2,500: $1.24
  5,000: $1.20

To add to a project, please Log In.

105685824 117987623 178590184 101701376 174366409