|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
928-FP11084LI2RSC
Manufacturer Part #:

FP11084_LISA2-RS-CLIP

Manufacturer:

Description:
LED Lighting Lenses Assemblies Single Lens
Mouser Online Catalog Page 2,973, Mouser Online Catalog
PDF Page 2,973, PDF Catalog Page
FP11084_LISA2-RS-CLIP Datasheet FP11084_LISA2-RS-CLIP Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Ledil
Product Category: LED Lighting Lenses Assemblies
RoHS: RoHS Compliant Details
Type: Lenses
For Use With: OSRAM Oslon SSL
Viewing Angle: 16 deg
Packaging: Bulk
Brand: Ledil
Diameter: 9.9 mm
Height: 6.6 mm
Shape: Round
Factory Pack Quantity: 100
Termination Style: Adhesive, Clips
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
SFH 4235 Infrared Emitters - High Power 964
SFH 4716S Infrared Emitters - High Power 576
OPGD-1-002 LED Lighting Lenses 570
C11347_REGINA LED Lighting Reflectors 480
LR H9GP-HZKX-1 High Power LEDs - Single Color 4,894
OPC-12COL LED Lighting Reflectors 2,635
OPTX-1-006 LED Lighting Lenses 2,588
LZ4-00R608-0000 Infrared Emitters - High Power 122
C13012_FLARE-MAXI-D LED Lighting Lenses 97
FP11081_LISA2-M-CLIP LED Lighting Lenses Assemblies 468
Real Time Availability
Stock:
445 Can Ship Immediately

On Order:
0

Factory Lead-Time:


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$3.99
10:
$3.32
100:
$2.39
250:
$2.12
500:
$1.92
$1.76
$1.69
$1.64

To add to a project, please Log In.

121159121 145854916 196780215 146259450