|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
928-FP11081LI2MC
Manufacturer Part #:

FP11081_LISA2-M-CLIP

Manufacturer:

Description:
LED Lighting Lenses Assemblies Single Lens
Mouser Online Catalog Page 2,973, Mouser Online Catalog
PDF Page 2,973, PDF Catalog Page
FP11081_LISA2-M-CLIP Datasheet FP11081_LISA2-M-CLIP Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Ledil
Product Category: LED Lighting Lenses Assemblies
RoHS: RoHS Compliant Details
Type: Lenses
For Use With: OSRAM Oslon SSL
Viewing Angle: 23 deg
Packaging: Bulk
Brand: Ledil
Diameter: 9.9 mm
Height: 6.6 mm
Shape: Round
Factory Pack Quantity: 100
Termination Style: Adhesive, Pin
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
APDS-9005-020 Ambient Light Sensors 15,823
SFH 2270R Ambient Light Sensors 2,172
LR H9GP-HZKX-1 High Power LEDs - Single Color 4,777
CNXCX4108 LED Mounting Hardware 495
CA12805_EVA-WW LED Lighting Lenses Assemblies 914
CP11631_LXP3-RS LED Lighting Lenses 3,270
XBDROY-00-0000-000000L01 High Power LEDs - Single Color 1,998
FP10996_LISA2-W-PIN LED Lighting Lenses Assemblies 404
FP11084_LISA2-RS-CLIP LED Lighting Lenses Assemblies 445
FP11001_LISA2-M-PIN LED Lighting Lenses Assemblies 149
Real Time Availability
Stock:
468 Can Ship Immediately

On Order:
0

Factory Lead-Time:


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$3.99
10:
$3.32
100:
$2.39
250:
$2.12
500:
$1.92
$1.76
$1.69
$1.64

To add to a project, please Log In.

121159121 146259450 196780215 145854916