Contact Mouser (USA)  (800) 346-6873     |     Feedback         
    
Cart  
 |    Change Country  Change Location  USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
928-FCN13582ANGELINA
Manufacturer Part #:

FCN13582_ANGELINA-S

Manufacturer:

Description:
LED Lighting Reflectors Packround1 Pos 82mm D 36.94mmH
Lifecycle: End of Life: Scheduled for obsolescence and will be discontinued by the manufacturer.
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Ledil
Product Category: LED Lighting Reflectors
RoHS: RoHS Compliant Details
Type: Spot Light Reflectors
For Use With: Philips Lumileds Luxeon S3000
Shape: Round
Viewing Angle: 18 deg
Packaging: Tray
Brand: Ledil
Height: 36.9 mm
Factory Pack Quantity: 60
Termination Style: Screw
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
70 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   

Quantities greater than 70 may be subject to minimum order requirements.

Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $8.32
  10: $7.85
  50: $7.56
  100: $6.93
  250: $6.60
  500: $6.40
  1,000: $6.21
  2,500: Quote
 

To add to a project, please Log In.

000000001