|    Change Country Change Location USD
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
Manufacturer Part #:



LED Lighting Reflectors Packround1 Pos 82mm D 36.94mmH
Images are for reference only
See Product Specifications
Share |
Manufacturer: Ledil
Product Category: LED Lighting Reflectors
RoHS: RoHS Compliant Details
Type: Wide Beam Reflectors
For Use With: Philips Lumileds Luxeon S3000
Shape: Round
Viewing Angle: 44 deg
Packaging: Tray
Brand: Ledil
Height: 36.94 mm
Factory Pack Quantity: 60
Termination Style: Screw
VendorNumber: 5698
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
NHD-0420DZ-NSW-BBW LCD Character Display Modules & Accessories 593
LMH020-HS00-0000-0000001 Heat Sinks - LED 346
LHC1-3090-1208 High Power LEDs - White 81
LHC1-2780-1208 High Power LEDs - White 85
2-2154857-2 LED Lighting Mounting Accessories 1,678
2213194-1 LED Lighting Mounting Accessories 2,198
RACD45-1050A LED Power Supplies 20
2213130-1 LED Lighting Mounting Accessories 957
2-2154857-3 LED Lighting Mounting Accessories 2,698
LHC1-5080-1208 High Power LEDs - White 37
Real Time Availability
Not Available
Pricing (USD)
Similar Product


Manufacturer Part #:
LED Lighting Reflectors Reflector Round 119.5mm D 74.5mm

132074772 121159121 146259450