Contact Mouser (USA)  (800) 346-6873     |     Feedback         
    
Cart  
 |    Change Country  Change Location  USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
928-FCN13573ANGELAW
Manufacturer Part #:

FCN13573_ANGELA-W

Manufacturer:

Description:
LED Lighting Reflectors Packround1 Pos 119.5mm D 80.2mmH
Lifecycle: End of Life: Scheduled for obsolescence and will be discontinued by the manufacturer.
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Ledil
Product Category: LED Lighting Reflectors
RoHS: RoHS Compliant Details
Type: Wide Beam Reflectors
For Use With: Philips Lumileds Luxeon S5000
Shape: Round
Viewing Angle: 37 deg
Brand: Ledil
Height: 80.2 mm
Factory Pack Quantity: 40
Termination Style: Screw
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
B-24-0 Test Leads 2,102
CXA3070-0000-000N00Z450F High Power LEDs - White 411
LXZ1-PB01 High Power LEDs - Single Color 7,900
B-36-0 Test Leads 1,543
B-36-2 Test Leads 1,213
B-48-0 Test Leads 1,040
B-48-2 Test Leads 785
C13399_CLAMP-S5000 Lighting Connectors 118
FCN13567_ANGELA-S LED Lighting Reflectors 19
Real Time Availability
Stock:
2 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   

Quantities greater than 2 will be subject to minimum order requirements.

Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $10.70
  10: $10.09
  50: $9.73
  100: $8.91
  250: $8.50
  500: $8.23
  1,000: $7.99
  2,500: Quote
 

To add to a project, please Log In.

000000001