Contact Mouser (USA)  (800) 346-6873     |     Feedback         
    
Cart  
 |    Change Country  Change Location  USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
928-FCN13570ANGELAM
Manufacturer Part #:

FCN13570_ANGELA-M

Manufacturer:

Description:
LED Lighting Reflectors Packround1 Pos 119.5mm D 80.2mmH
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Ledil
Product Category: LED Lighting Reflectors
RoHS: RoHS Compliant Details
Type: Medium Beam Reflectors
For Use With: Philips Lumileds Luxeon S5000
Shape: Round
Viewing Angle: 19 deg
Series: ANGELA
Brand: Ledil
Height: 80.2 mm
Factory Pack Quantity: 40
Termination Style: Screw
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
Non-Stocked

On Order:   

Factory Lead-Time: Request Delivery Quote  


Enter Quantity:

 
   Buy Minimum: 1
Multiples: 1
Pricing (USD)
  1: $10.70
  10: $10.09
  50: $9.73
  100: $8.91
  250: $8.50
  500: $8.23
  1,000: $7.99
  2,500: Quote
 

To add to a project, please Log In.

121159121 146259450 132074772