Contact Mouser (USA)  (800) 346-6873     |     Feedback         
    
Cart  
 |    Change Country  Change Location  USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
928-FCN13567ANGELAS
Manufacturer Part #:

FCN13567_ANGELA-S

Manufacturer:

Description:
LED Lighting Reflectors Packround1 Pos 119.5mm D 80.2mmH
Lifecycle: End of Life: Scheduled for obsolescence and will be discontinued by the manufacturer.
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Ledil
Product Category: LED Lighting Reflectors
RoHS: RoHS Compliant Details
Type: Spot Light Reflectors
For Use With: Philips Lumileds Luxeon S5000
Shape: Round
Viewing Angle: 12 deg
Brand: Ledil
Height: 80.2 mm
Factory Pack Quantity: 40
Termination Style: -
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
ATTINY85-20PU 8-bit Microcontrollers - MCU 20,429
ATTINY85-20SU 8-bit Microcontrollers - MCU 29,027
LDCL015M33R LDO Voltage Regulators 9,726
CXA3070-0000-000N00Z450F High Power LEDs - White 372
LHC1-5080-1208 High Power LEDs - White 188
MAX3221CAE+ RS-232 Interface IC 2,183
2213194-1 LED Lighting Mounting Accessories 1,669
2213130-2 LED Lighting Mounting Accessories 468
FCN13573_ANGELA-W LED Lighting Reflectors 2
Real Time Availability
Stock:
19 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   

Quantities greater than 19 will be subject to minimum order requirements.

Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $15.93
  10: $15.26
  25: $13.05
  50: $11.53
  100: $10.17
  250: $9.66
  500: $9.15
  1,000: $8.64
  2,500: Quote

To add to a project, please Log In.

000000001