|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
928-FC12592LE1DCOP
Manufacturer Part #:

FCN12592_LE1-D-COP

Manufacturer:

Description:
LED Lighting Lenses Assemblies LEDENGIN 5W SNGL UV LENS HLDR
Share |
Manufacturer: Ledil
Product Category: LED Lighting Lenses Assemblies
RoHS: RoHS Compliant Details
Type: Lenses with Holder
For Use With: LedEngin 5 W UV
Viewing Angle: 12 deg
Packaging: Tray
Brand: Ledil
Diameter: 21.6 mm
Height: 15.1 mm
Shape: Round
Factory Pack Quantity: 96
Style: Round
Termination Style: Adhesive
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
CR2032 Coin Cell Battery 155,811
LZ1-10UV00-0000 High Power LEDs - Single Color 441
LZ1-10UA00-00U4 High Power LEDs - Single Color 90
LZ1-10UA00-00U5 High Power LEDs - Single Color 73
LZ1-30UV00-0000 High Power LEDs - Single Color 167
FCN10783_LE1-M LED Lighting Lenses Assemblies 225
FCN10786_LE1-D LED Lighting Lenses Assemblies 348
FCN10784_LE1-RS LED Lighting Lenses Assemblies 1,656
LLNS-1T06-H LED Lighting Lenses Assemblies 50
LZ1-10U600 High Power LEDs - Single Color 636
Real Time Availability
Stock:
312 Can Ship Immediately

On Order:
0

Factory Lead-Time:
8 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$16.85
10:
$15.26
25:
$13.35
100:
$10.17
250:
$9.54
500:
$8.74
$8.26

To add to a project, please Log In.

121159121 146259450 145854916 196780215