Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
928-FA10786LE1D
Manufacturer Part #:

FCN10786_LE1-D

Manufacturer:

Description: LED Lighting Lenses with Holder LEDENGIN 5W SNGL LENS HLDR
Silverlight Page 114, Mouser Enhanced Catalog
PDF Page 114, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Ledil
RoHS: RoHS Compliant Details
Type: Lenses with Holder
For Use With: LedEngin 5 W LED
Viewing Angle: 10 deg
Mounting Style: Adhesive
Packaging: Tray
Diameter: 21.6 mm
Height: 15.1 mm
Length: 21.6 mm
Shape: Round
Style: Clear
Width: 21.6 mm
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
1,002 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $2.19
  10: $1.90
  50: $1.57
  100: $1.34
  250: $1.17
  500: $1.09
  1,000: $1.06
  2,500: $1.01
  5,000: $0.984

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
LZ1-10R200
High Power LEDs - Single Color Deep Red 660nm
LedEngin
1: $8.15
PGA112AIDGST
Special Purpose Amplifiers Sgl-Sply Sgl-Ended Prec ...
Texas Instruments
1: $2.58
MAX232N
RS-232 Interface IC Dual RS232 Driver
Texas Instruments
1: $1.02
TL431BILPRE3
Voltage & Current References Adjustable Precision ...
Texas Instruments
1: $0.58
LZ1-10R400
Infrared Emitters - High Power Infrared 850nm
LedEngin
1: $8.64
507002B00000G
Heat Sinks TO-22O HORZ. 15.6 TR HAT SECTION NO TAB ...
Aavid Thermalloy
1: $0.25
1550
Bench Top Power Supplies 1-36V 0-3A SWITCHING PS W ...
B&K Precision
1: $149.00
FCN10785_LE1-REC
LED Lighting Lenses with Holder LEDENGIN 5W SNGL L ...
Ledil
1: $2.19
LLNS-1T06-H
LED Lighting Lenses with Holder High Uniformity Le ...
LedEngin
1: $3.84
SA-LED-113E
Heat Sinks - LED HEATSINK FOR LED BLK ANODIZED
Ohmite
1: $2.40
SA-LED-125E
Heat Sinks - LED HEATSINK FOR LED BLK ANODIZED
Ohmite
1: $3.25
LZ1-10NW00
High Power LEDs - White Neutral White 4100K
LedEngin
1: $7.56
10461
LED Lighting Lenses Optic 26.5mm
Carclo Technical Plastics
1: $0.39
FCN10784_LE1-RS
LED Lighting Lenses with Holder LEDENGIN 5W SNGL L ...
Ledil
1: $2.19
882-50AB
Heat Sinks - LED RADIAL FIN STAR LED HEATSINK .50" ...
Wakefield
1: $2.50
LZ1-10R100
High Power LEDs - Single Color Red 623nm
LedEngin
1: $8.15
FCN10783_LE1-M
LED Lighting Lenses with Holder LEDENGIN 5W SNGL L ...
Ledil
1: $2.19
C10437_BOOMERANG
LED Lighting Reflectors LEDENGIN 5W,10W SNGL REFLE ...
Ledil
1: $2.91
FCN11103_LE1-O-90
LED Lighting Lenses with Holder LEDENGIN 5W SNGL L ...
Ledil
1: $2.19
LZ4-20MD00
High Power LEDs - Multi-Color RGBW Full Spectrum
LedEngin
1: $15.52

196780215 145854916