Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
928-FA10785LE1REC
Manufacturer Part #:

FCN10785_LE1-REC

Manufacturer:

Description: LED Lighting Lenses with Holder LEDENGIN 5W SNGL LENS HLDR
Silverlight Page 114, Mouser Enhanced Catalog
PDF Page 114, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Ledil
RoHS: RoHS Compliant Details
Type: Lenses with Holder
For Use With: LedEngin 5 W LED
Viewing Angle: 38 deg, 24 deg
Mounting Style: Adhesive
Packaging: Tray
Diameter: 21.6 mm
Height: 15.1 mm
Length: 21.6 mm
Shape: Round
Style: Clear
Width: 21.6 mm
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
1,060 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $2.19
  10: $1.90
  50: $1.57
  100: $1.34
  250: $1.17
  500: $1.09
  1,000: $1.06
  2,500: $1.01
  5,000: $0.984

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
XMLBWT-02-0000-0000T5051
High Power LEDs - White Cool White, 6200 K 260lm, ...
Cree, Inc.
1: $4.40
ATMEGA32L-8PU
8-bit Microcontrollers - MCU 32kB Flash 1kB EEPROM ...
Atmel
1: $5.92
XPGBWT-L1-R250-00H51
High Power LEDs - White Cool White 139lm Xlamp XP- ...
Cree, Inc.
1: $4.58
4585-2240-02
RF Adapters - Between Series ADAPTER
TE Connectivity / AMP
1: $34.07
PGA112AIDGST
Special Purpose Amplifiers Sgl-Sply Sgl-Ended Prec ...
Texas Instruments
1: $2.58
MAX98300ETA+T
Audio Amplifiers 2W Mono Class D Amplifier
Maxim Integrated
1: $1.20
MAX2657EWT+T
RF Amplifier GPS/GNSS Low Noise Amp
Maxim Integrated
1: $1.47
LZ1-10R400
Infrared Emitters - High Power Infrared 850nm
LedEngin
1: $8.64
LZ1-10B200
High Power LEDs - Single Color Blue
LedEngin
1: $8.02
LLNF-1T06-H
LED Lighting Lenses with Holder High Uniformity Le ...
LedEngin
1: $3.84
LLFL-1T06-H
LED Lighting Lenses with Holder High Uniformity Le ...
LedEngin
1: $3.84
FCN10786_LE1-D
LED Lighting Lenses with Holder LEDENGIN 5W SNGL L ...
Ledil
1: $2.19
LLNS-1T06-H
LED Lighting Lenses with Holder High Uniformity Le ...
LedEngin
1: $3.84
FCN10784_LE1-RS
LED Lighting Lenses with Holder LEDENGIN 5W SNGL L ...
Ledil
1: $2.19
FCN10783_LE1-M
LED Lighting Lenses with Holder LEDENGIN 5W SNGL L ...
Ledil
1: $2.19
LZ1-10NW00
High Power LEDs - White Neutral White 4100K
LedEngin
1: $7.56
C10437_BOOMERANG
LED Lighting Reflectors LEDENGIN 5W,10W SNGL REFLE ...
Ledil
1: $2.91
LZ1-10WW00
High Power LEDs - White Warm White 3100K
LedEngin
1: $8.06
FCN11103_LE1-O-90
LED Lighting Lenses with Holder LEDENGIN 5W SNGL L ...
Ledil
1: $2.19
LZ1-10CW00
High Power LEDs - White Cool White, 5500K
LedEngin
1: $8.06

196780215 145854916