|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
928-FA10784LE1RS
Manufacturer Part #:

FCN10784_LE1-RS

Manufacturer:

Description:
LED Lighting Lenses Assemblies LEDENGIN 5W SNGL LENS HLDR
Mouser Online Catalog Page 129, Mouser Online Catalog
PDF Page 129, PDF Catalog Page
FCN10784_LE1-RS Datasheet FCN10784_LE1-RS Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Ledil
Product Category: LED Lighting Lenses Assemblies
RoHS: RoHS Compliant Details
Type: Lenses with Holder
For Use With: LedEngin 5 W LED
Viewing Angle: 8 deg
Packaging: Tray
Brand: Ledil
Diameter: 21.6 mm
Height: 15.1 mm
Length: 21.6 mm
Shape: Round
Factory Pack Quantity: 96
Style: Clear
Termination Style: Adhesive
Width: 21.6 mm
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
LZ1-10UV00-0000 High Power LEDs - Single Color 440
LZ1-00R602-0000 Infrared Emitters - High Power 5,610
LZ1-10R602-0000 Infrared Emitters - High Power 141
LZ1-30UV00-0000 High Power LEDs - Single Color 157
C10437_BOOMERANG LED Lighting Reflectors 1,300
FCN10783_LE1-M LED Lighting Lenses Assemblies 225
FCN10786_LE1-D LED Lighting Lenses Assemblies 348
LZ1-10DB00 High Power LEDs - Single Color 21
LLNS-1T06-H LED Lighting Lenses Assemblies 50
Real Time Availability
Stock:
1,656 Can Ship Immediately

On Order:
0

Factory Lead-Time:
4 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$3.27
10:
$2.72
100:
$1.96
250:
$1.74
500:
$1.58
$1.45
$1.39
$1.35

To add to a project, please Log In.

145854916 196780215 121159121 146259450