Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
928-FA11905T3S
Manufacturer Part #:

FA11905_TINA3-S

Manufacturer:

Description: LED Lighting Lenses with Holder 16.1mm Dia Lens
Lifecycle: New Product: New from this manufacturer.
Silverlight Page 114, Mouser Enhanced Catalog
PDF Page 114, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Ledil
RoHS: RoHS Compliant Details
Type: Lenses with Holder
For Use With: Cree XP-E
Viewing Angle: 10 deg
Mounting Style: Adhesive
Diameter: 16.1 mm
Height: 11.5 mm
Style: Round
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
421 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 3 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $2.67
  10: $2.31
  50: $1.90
  100: $1.65
  250: $1.42
  500: $1.33
  1,000: $1.28
  2,500: $1.24
  5,000: $1.20

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
XMLCTW-A0-0000-00C3ABB02
High Power LEDs - Multi-Color RGB-White
Cree, Inc.
1: $11.77
ERA-3AED104V
Thin Film Resistors - SMD 0603 100Kohms 25ppm 0.5% ...
Panasonic Electronic Components
1: $0.09
SN65HVD233HD
CAN Interface IC 3.3V CAN Transceiver
Texas Instruments
1: $60.79
XREWHT-L1-0000-00E01
High Power LEDs - White XLAMP XRE LED WT 114LM
Cree, Inc.
1: $9.02
MOCD207M
Transistor Output Optocouplers SO-8 DUAL CH PHOTO
Fairchild Semiconductor
1: $0.75
GRM31CR61E106KA12L
Multilayer Ceramic Capacitors MLCC - SMD/SMT 1206 ...
Murata Electronics
1: $0.53
BC80740MTF
Transistors Bipolar - BJT SOT-23 PNP GP AMP
Fairchild Semiconductor
1: $0.11
BAV99,215
Diodes - General Purpose, Power, Switching SW DBL ...
NXP Semiconductors
1: $0.12
C3216X5R1A107M
Multilayer Ceramic Capacitors MLCC - SMD/SMT 1206 ...
TDK
1: $1.83
87759-1050
Headers & Wire Housings HDR SMT D/R W/PG 10P
Molex
1: $1.32
132171RP-10
RF Adapters - In Series SMA JACK TO SMA PLUG REVER ...
Amphenol Connex
1: $5.77
C0805C105K4RACTU
Multilayer Ceramic Capacitors MLCC - SMD/SMT 16vol ...
Kemet
1: $0.12
GRM2195C1H103JA01D
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0805 ...
Murata Electronics
1: $0.36
INA219AIDCNT
Current & Power Monitors & Regulators 0-Drift Bi-D ...
Texas Instruments
1: $2.31
P0353NLT
Common Mode Filters / Chokes 590uH 5.6A REEL
Pulse
1: $2.10
BZX585-B15,135
Zener Diodes DIODE ZENER 2 PCT TAPE-11
NXP Semiconductors
1: $0.36
R-003SXB
LED Lighting Lenses Cree XB-D Lens 16 Degrees
DBM Reflex
1: $2.64
FCN10784_LE1-RS
LED Lighting Lenses with Holder LEDENGIN 5W SNGL L ...
Ledil
1: $2.19
FA11909_CXM-RS
LED Lighting Lenses with Holder CREE XM-L SNGL LEN ...
Ledil
1: $3.09
SPPJ320600
Pushbutton Switches 0.2 Amp at 30 Volts 1 N
ALPS
1: $0.88

196780215 145854916 119886723