Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
928-FA11135LO2O90
Manufacturer Part #:

FA11135_LO2-O-90

Manufacturer:

Description: LED Lighting Lenses with Holder OSRAM DRAGON SNGL LENS HLDR & TAPE
Silverlight Page 114, Mouser Enhanced Catalog
PDF Page 114, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Ledil
RoHS: RoHS Compliant Details
Type: Lenses with Holder
For Use With: OSRAM Golden Dragon Plus
Viewing Angle: 41 deg, 12 deg
Mounting Style: Adhesive
Diameter: 21.6 mm
Height: 14.6 mm
Length: 21.6 mm
Shape: Round
Factory Pack Quantity: 2304
Style: Clear
Width: 21.6 mm
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
272 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $2.67
  10: $2.31
  50: $1.90
  100: $1.65
  250: $1.42
  500: $1.33
  1,000: $1.28
  2,500: $1.24
  5,000: $1.20

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
SFH 4235
Infrared Emitters - High Power Infrared 850nm 950m ...
OSRAM Opto Semiconductors
1: $12.66
NUD4001DR2G
LED Lighting Drivers MI 60V LED DRVR TR
ON Semiconductor
1: $0.77
SFH 4715S
Infrared Emitters - High Power Infrared 850 nm 500 ...
OSRAM Opto Semiconductors
1: $9.78
LUW W5SM-JZKY-5P7R-Z
High Power LEDs - White Ultra White, 6500K 120 Deg ...
OSRAM Opto Semiconductors
1: $3.47
EHRJ45P5ES
Ethernet & Telecom Connectors RJ45 Cat5e Panel mt ...
Switchcraft
1: $11.90
FA10752_LO2-REC
LED Lighting Lenses with Holder OSRAM DRAGON SNGL ...
Ledil
1: $2.67
12BH348-GR
Battery Holders, Snaps & Contacts 4XAA 6" LEADS BL ...
Eagle Plastic Devices
1: $1.11
45KN012-GRX
Knobs & Dials POINTER 1.25"DX.65"H
1: $0.69
103-1323-EVX
Pushbutton Switches BLK BODY BLK RN CAP
Mountain Switch
1: $2.34
CRCW12062R20FKEA
Thick Film Resistors - SMD 1/4watt 2.2ohms 1%
Vishay/Dale
1: $0.22
P231-FD20BR10K
Potentiometers 24mm 10Kohm
BI Technologies
1: $1.80
A10405RNZQ
Rotary Switches Rotary
C&K Components
1: $4.43
C10703_Platinum-4-OM
LED Lighting Lenses OSRAM DRAGON 4-IN-1 LENS 4 UP
Ledil
1: $4.26
O-006
LED Lighting Lenses OSRAM Golden Dragon Medium 14. ...
DBM Reflex
1: $2.26
CA11136_LO2-W
LED Lighting Lenses with Holder OSRAM DRAGON SNGL ...
Ledil
1: $2.67
CA10368_Titanum-3-M
LED Lighting Lenses OSRAM DRAGON 4-IN-1 LENS 4 UP
Ledil
1: $4.26
803128
Thermal Substrates - MCPCB 1-UP INDV STAR OSRAM DR ...
Bergquist Company
1: $1.11
RK73H2BTTD2R00F
Thick Film Resistors - SMD 1/4watts 2ohms 1%
KOA Speer
1: $0.10
NHD-0216KZW-AY5
OLED Displays & Accessories OLED 2x16 Yellow 80.0 ...
Newhaven Display
1: $26.95
43AR105
Antennas ANT 7-SEC 33.3"
Xicon
3000: $2.95

196780215 145854916