|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
928-FA11110LD
Manufacturer Part #:

FA11110_LOST-D

Manufacturer:

Description:
LED Lighting Lenses Assemblies OSRAM OSTAR SNGL LENS HLDR & TAPE
Mouser Online Catalog Page 2,973, Mouser Online Catalog
PDF Page 2,973, PDF Catalog Page
FA11110_LOST-D Datasheet FA11110_LOST-D Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Ledil
Product Category: LED Lighting Lenses Assemblies
RoHS: RoHS Compliant Details
Type: Lenses with Holder
For Use With: OSRAM Ostar Lighting Plus
Viewing Angle: 25 deg
Packaging: Bulk
Brand: Ledil
Diameter: 21.6 mm
Height: 13.3 mm
Length: 21.6 mm
Shape: Round
Factory Pack Quantity: 144
Style: Clear
Termination Style: Adhesive
Width: 21.6 mm
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
LE UW U1A4 01-7Q6R-EBVF68EBZB68-T01 LED Lighting Modules 100
C10410_Cat LED Lighting Lenses 35
FA11893_LOST-WW LED Lighting Lenses Assemblies 31
Real Time Availability
Stock:
138 Can Ship Immediately

On Order:
0

Factory Lead-Time:


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$3.99
10:
$3.32
100:
$2.39
250:
$2.12
500:
$1.92
$1.76
$1.69
$1.64

To add to a project, please Log In.

145854916 121159121 146259450 196780215