|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
928-FA11109LRS
Manufacturer Part #:

FA11109_LOST-RS

Manufacturer:

Description:
LED Lighting Lenses Assemblies OSRAM OSTAR SNGL LENS HLDR & TAPE
Images are for reference only
See Product Specifications
Share |
Manufacturer: Ledil
Product Category: LED Lighting Lenses Assemblies
RoHS: RoHS Compliant Details
Type: Lenses with Holder
For Use With: OSRAM Ostar Lighting Plus
Brand: Ledil
Diameter: 21.6 mm
Height: 13.3 mm
Length: 21.6 mm
Shape: Round
Factory Pack Quantity: 72
Style: Clear
Termination Style: Adhesive
Width: 21.6 mm
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
Non-Stocked

On Order:

Factory Lead-Time:


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$3.36
10:
$2.98
100:
$1.92
250:
$1.73
500:
$1.53
$1.32
$1.24
$1.20
$1.17

To add to a project, please Log In.

145854916 121159121 146259450 196780215