Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
928-FA11083L2WWC6OSL
Manufacturer Part #:

FA11083_Lisa2-WW-clip16-OSL

Manufacturer:

Description: LED Lighting Lenses with Holder OSRAM OSLON SSL SNGL LENS HLDR
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Ledil
RoHS: RoHS Compliant Details
Type: Lenses with Holder
For Use With: OSRAM Oslon SSL
Viewing Angle: 60 deg
Mounting Style: Clips, Adhesive
Packaging: Bulk
Diameter: 9.9 mm
Height: 7 mm
Length: 9.9 mm
Shape: Round
Style: Clear
Width: 9.9 mm
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Not Available
Pricing (USD)
Similar Product
Manufacturer:

Ledil

Manufacturer Part #:
Description:
LED Lighting Lenses Single Lens
Lifecycle:
New At Mouser

Compare With Current Part
Customers Who Bought This Item Also Bought
UPJ1E151MPD
Aluminum Electrolytic Capacitors - Leaded 25volts ...
Nichicon
1: $0.27

167375191 196780215 145854916