|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
928-FA10752LO2R
Manufacturer Part #:

FA10752_LO2-REC

Manufacturer:

Description:
LED Lighting Lenses Assemblies OSRAM DRAGON SNGL LENS HLDR & TAPE
Mouser Online Catalog Page 2,973, Mouser Online Catalog
PDF Page 2,973, PDF Catalog Page
FA10752_LO2-REC Datasheet FA10752_LO2-REC Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Ledil
Product Category: LED Lighting Lenses Assemblies
RoHS: RoHS Compliant Details
Type: Lenses with Holder
For Use With: OSRAM Golden Dragon Plus
Viewing Angle: 38 deg, 24 deg
Brand: Ledil
Diameter: 21.6 mm
Height: 14.6 mm
Length: 21.6 mm
Shape: Round
Factory Pack Quantity: 144
Style: Clear
Termination Style: Adhesive
Width: 21.6 mm
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
CRCW060310K0FKEA Thick Film Resistors - SMD 917,695
GCM188R71H102KA37D Multilayer Ceramic Capacitors MLCC - SMD/SMT 221,326
GRM188R6YA475KE15D Multilayer Ceramic Capacitors MLCC - SMD/SMT 44,554
LS E65F-BBDA-1-Z Standard LEDs - SMD 10,310
2W10G-E4/51 Bridge Rectifiers 2,198
CRCW0603330RFKEA Thick Film Resistors - SMD 185,301
AMK107BBJ226MAHT Multilayer Ceramic Capacitors MLCC - SMD/SMT 6,471
TNPW060310K2BEEA Thin Film Resistors - SMD 6,373
1814650 Pluggable Terminal Blocks 1,649
L130-6580003000W21 High Power LEDs - White 8,047
Real Time Availability
Stock:
266 Can Ship Immediately

On Order:
0

Factory Lead-Time:


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$3.99
10:
$3.32
100:
$2.39
250:
$2.12
500:
$1.92
$1.76
$1.69
$1.64

To add to a project, please Log In.

121159121 145854916 196780215 146259450