|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
928-FA10643T0PM
Manufacturer Part #:

FA10643_Tina-0-Plus-M

Manufacturer:

Description:
LED Lighting Lenses Assemblies OSRAM DRAGON SNGL LENS HLDR & TAPE
Lifecycle:
Obsolete
Images are for reference only
See Product Specifications
Share |
Manufacturer: Ledil
Product Category: LED Lighting Lenses Assemblies
RoHS: RoHS Compliant Details
Type: Lenses with Holder
For Use With: OSRAM Golden Dragon Plus
Viewing Angle: 28 deg
Brand: Ledil
Diameter: 16 mm
Height: 10 mm
Length: 16 mm
Shape: Round
Factory Pack Quantity: 144
Style: Clear
Termination Style: Adhesive
Width: 16 mm
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Not Available
Pricing (USD)
Similar Product
Manufacturer:

Ledil

Manufacturer Part #:
Description:
LED Lighting Lenses Assemblies Single Lens

196780215