Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
928-F11947JAREES
Manufacturer Part #:

F11947-Julia-A-RE-ES

Manufacturer:

Description: LED Lighting Lenses SINGLE LENS CREE XP-G
Lifecycle: New Product: New from this manufacturer.
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Ledil
RoHS: RoHS Compliant Details
Type: Lenses
For Use With: Luxeon Rebel/ES
Diameter: 18.8 mm
Viewing Angle: 88 deg, 163 deg
Color: Clear
Height: 4.66 mm
Length: 18.8 mm
Shape: Round
Style: Transparent
Width: 18.8 mm
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
1,925 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $1.72
  10: $1.42
  50: $1.22
  100: $1.06
  250: $0.99
  500: $0.96
  1,000: $0.92
  2,500: $0.89

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
XPEBWT-L1-0000-00FE1
High Power LEDs - White White, 122lm
Cree, Inc.
1: $2.72
ERA-3AED332V
Thin Film Resistors - SMD 0603 3300ohms 25ppm 0.5% ...
Panasonic Electronic Components
1: $0.09
XMLBWT-02-0000-0000T5051
High Power LEDs - White Cool White, 6200 K 260lm, ...
Cree, Inc.
1: $4.40
CLB300CTP
LED Lenses Clear Fresnel Lens Cliplite 5mm
VCC
1: $0.31
1954097-1
Lighting Connectors POKE IN 2 POS SMT LED CONNECTO ...
TE Connectivity / AMP
1: $0.81
209159006101116
Board to Board & Mezzanine Connectors 6 WAY SOCKET
AVX Connectors
1: $2.17
LQW15AN2N2C10D
Fixed Inductors 2.2 NH +-.2NH
Murata Electronics
1: $0.37
PLP5-2-125
LED Light Pipes Light Pipe Rigid 5mm
Bivar
1: $1.24
REF1112AIDBZT
Voltage & Current References 1uA SOT23-3 10ppm/C S ...
Texas Instruments
1: $2.32
TL081CP
Operational Amplifiers - Op Amps JFET Input
Texas Instruments
1: $0.52
RF300-12
High Frequency / RF Relays 12V DC-6GHz .15W
Teledyne Relays
1: $45.61
LZ4-00B200
High Power LEDs - Single Color Blue
LedEngin
1: $10.50
B250A-13-F
Schottky Diodes & Rectifiers 50V 2A
Diodes Inc.
1: $0.93
BP100-0.005-00-1112
Thermal Interface Products BOND-PLY 100 TAPE .005" ...
Bergquist Company
46: $18.00
IRF7306TRPBF
MOSFET MOSFT DUAL PCh -30V 3.6A
International Rectifier
1: $1.26
PLP5-2-375
LED Light Pipes Light Pipe Rigid 5mm
Bivar
1: $0.73
UVK105CH010BW-F
Multilayer Ceramic Capacitors MLCC - SMD/SMT CAP H ...
Taiyo Yuden
1: $0.30
R-001s
LED Lighting Lenses Lumiled Luxeon Rebel Wide 18mm ...
DBM Reflex
1: $2.32
10414
LED Lighting Lenses Optic 10mm
Carclo Technical Plastics
1: $1.47
C12502_MIRA-WW
LED Lighting Lenses Round Lens 32.4mm
Ledil
1: $3.39

101701376 124773028 174366409 105685824 117987623 178590184 170982757