Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
928-F11355OCWO
Manufacturer Part #:

F11355_Oslo-Cluster-W-OSL

Manufacturer:

Description: LED Lighting Lenses OSRAM OSLON SSL 7-IN-1 LENS 7 UP
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Ledil
RoHS: RoHS Compliant Details
Type: Lenses
For Use With: OSRAM Oslon SSL
Diameter: 23 mm
Viewing Angle: 64 deg
Color: Clear
Length: 23 mm
Shape: Round
Style: Transparent
Width: 23 mm
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
82 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $2.67
  10: $2.31
  50: $1.91
  100: $1.64
  250: $1.42
  500: $1.33
  1,000: $1.29
  2,500: $1.24
  5,000: $1.20

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
STM32F4DISCOVERY
Development Boards & Kits - ARM STM32F407 HIGH PER ...
STMicroelectronics
1: $14.55
NC7SZ08M5X
Logic Gates UHS 2-Input AND Gate
Fairchild Semiconductor
1: $0.32
597-5312-407F
Standard LEDs - SMD GREEN DIFFUSED
Dialight
1: $0.45
SN74LVC1G97DBVRG4
Logic Gates CONFIGURABLE MULTI FUNCTN GATE
Texas Instruments
1: $0.39
53C3150K
Potentiometers 150KOhm 20% 2W 6.35mm
Honeywell
1: $8.13

101701376 174366409 167375191 105685824 117987623 124773028 178590184